Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 740 In Stock | 1 : 35,52000 Ft Cut Tape (CT) 3 000 : 6,32658 Ft Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
18 296 In Stock | 1 : 49,72000 Ft Cut Tape (CT) 3 000 : 9,55380 Ft Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
629 In Stock | 1 : 56,83000 Ft Cut Tape (CT) 3 000 : 10,98273 Ft Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 150 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 10 000 : 13,49750 Ft Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PNP | 200 mA | 40 V | - | - | - | - | - | - | - | - | Surface Mount | SC-101, SOT-883 | DFN1006-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 100 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | SOT-883 | ||
0 In Stock | Active | - | Bulk | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |
Showingof 6
1 - 6