The American Electrical SIG JB-12 signal jumper box features a compact enclosure design to protect internal connections from environmental factors.
2-LOCK™ Cable Ties
Publish Date: 2023-03-06
American Electrical's 2-LOCK™ cable ties with a patented overmolded cage in stainless steel combine high mechanical resistance with low insertion effort.
Power over Ethernet (PoE) Injector and Switch Enclosures
Publish Date: 2019-06-20
American Electrical's Power over Ethernet (PoE) injectors and switches in pre-engineered, NEMA 4x enclosures are built to withstand harsh conditions.
PoE Switches
Publish Date: 2019-03-12
American Electrical's PoE 3, 4, or 8-port unmanaged, hardened, industrial-grade switches are designed to reliably connect PoE devices in harsh environments.
PoE Injectors
Publish Date: 2019-03-12
American Electrical's DIN-rail Power over Ethernet injectors can provide IP cameras, wireless access points, VOIP phones, or other devices with power and LAN.
Molded Case Circuit Breakers
Publish Date: 2017-08-23
American Electrical introduces a line of molded case circuit breakers (MCCBs) and accessories covering from 15 A to 1200 A in 7 different frame sizes.
Din Rail Mounted Contactors
Publish Date: 2016-11-30
American Electrical's line of DIN rail mounted contactors is the answer for reliable, space saving, and proven motor, machine, and lighting control.
UL Approved and Recognized Safe Circuits
Publish Date: 2015-05-08
American Electrical's safe circuits product line is the innovative answer for safe, quality, wiring connections for up to 20 A (UL) per circuit.
Both American Electrical, Inc.'s cable grips are rated at IP 68, the highest level of protection against dust and water.
Thermocouple Terminal Blocks
Publish Date: 2013-01-31
American Electrical's DIN rail mounted thermocouple terminal blocks are available in types K and J.
Crimp Wire Ferrules
Publish Date: 2012-08-10
American Electrical's crimp wire ferrules are available in three color codes. Used to terminate stranded wires and used with European-style terminal blocks.
Junction/Hook-Up Boxes
Publish Date: 2012-08-10
American Electrical's junction/hook-up boxes and accessories are an easy solution for securely connecting wires in small electrical or electronic applications.