LUMAWISE Endurance N+ Shorting and Open Caps
TE Connectivity’s LUMAWISE Endurance N+ caps with IP66 water ingress protection reduce outdoor light fixture maintenance
TE Connectivity’s (TE) low-profile LUMAWISE endurance N+ shorting and open caps with an integral seal gasket provide harsh environmental protection to receptacles on roadways, streets, and area lighting luminaires prior to the installation of a network lighting control or when one is not required. Shorting caps are also used to designate luminaires for maintenance and to keep lights on continuously for safety. Open caps are used to temporarily disconnect service from individual luminaires while others remain energized on the same circuit. The LUMAWISE Endurance N+ shorting and open caps also provide IP66 water ingress protection, which reduces outdoor light fixture maintenance and extends operating life.
- An alternative to light sensing control units
- Distinct cap shape improves visual distinction between standard photo controls and shorting caps
- IK08 high impact resistant
- Current rating: 15 A max
- Certifications
- C-UL listed: E66375
- UL-EN certified: US-32907-UL
- Voltage rating: 0 VAC to 480 VAC
- Specifications
- ANSI C136.10
- UL773
- IEC 61984:200 8
- IEC 60529
- IEC 62262
- Commercial outdoor lighting
- Parking lots
- Car dealerships
- Street and area lighting
- Roadway lighting
LUMAWISE Endurance N+ Shorting and Open Caps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2361116-1 | LUMAWISE ENDURANCE N+ SHORTING C | 2885 - Immediate | $2,675.34 | View Details |
![]() | ![]() | 2361116-2 | LUMAWISE ENDURANCE N+ SHORTING C | 722 - Immediate | $2,471.60 | View Details |