SLB125 Series AC-to-DC Internal Power Supplies
SL POWER / Advanced Energy's SLB125 series is designed for next-generation medical and industrial applications
The SLB125 from SL POWER / Advanced Energy is an AC-to-DC internal power supply family designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
The NGB250 models will operate at a universal input range of 80 VAC to 264 VAC over the wide temperature range of -20°C to +70°C, delivering full rated output power up to +50°C and applicable output power derating at +70°C.
Standard output voltages are from 12 VDC to 56 VDC in both Class I and Class II input options.
- Small size of 2” x 4” x 1.2”
- UL/CSA/IEC/IEC60601-1, IEC62368-1 approved for 1U applications
- 2xMOPP isolation
- 85 W convection cooled
- Meets 4th edition/heavy industrial EMC
- 125 W with 200 LFM airflow
- -20°C to +70°C operating temperature range
- Universal input 80 VAC to 264 VAC
- 3-year warranty
- Ventilators
- Patient monitors
- Surgical equipment
- Robotics
- Analytical test equipment
- MRI equipment
- Medical imaging carts
- Pump heaters and coolers
- Water analysis
- Dentist equipment
- LED lighting
SLB125 Series AC-to-DC Internal Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLB125S12K | AC/DC CONVERTER 12V 85W | 59 - Immediate | $15,747.59 | View Details |
![]() | ![]() | SLB125S24K | AC/DC CONVERTER 24V 86W | 0 - Immediate | $15,747.59 | View Details |
![]() | ![]() | SLB125S15K | AC/DC CONVERTER 15V 84W | 0 - Immediate | $15,747.59 | View Details |