POE30R-1ATP-R Wall Plug Injector
Phihong's POE30R-1ATP-R is a single port 30 W Power over Ethernet (PoE) interchangeable wall plug injector
Phihong's POE30R-1ATP-R IEEE 802.3at compliant single-port injector utilizes the convenience of field changeable AC input prongs (sold separately), supports data speeds of up to 2.5 G, and meets Level VI efficiency.
The 30 W PoE injector provides a 56 VDC +1 V/-2 V output and accommodates a line input range of 90 VAC to 264 VAC. Enclosed in a non-vented case measuring 3.58″ x 2.37″ x 1.38″, it adheres to EN55035 immunity requirements. Additionally, it meets EN 55032, FCC Part 15, and CAN ICES-003/NMB-003 Class B emissions standards. The product complies with the US Department of Energy’s (DOE) Level VI efficiency and fulfills Canada’s NRCan energy efficiency requirements.
- US DoE Level VI efficiency compliance
- Fully compliant with IEEE 802.3at
- 2.5 G data speed
- Full protection OCP, OVP
- Non-vented case
- Diagnostic LEDs
- Field interchangeable AC clips
- IP telephones
- Wireless network access points
- Bluetooth access points
- Security cameras
- IP print servers
POE30R-1ATP-R Wall Plug Injector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | POE30R-1ATP-R | 30W POE INTERCHANGEABLE WALL | 31 - Immediate | $9,232.72 | View Details |