AA65U Series Desktop Adapters

Phihong's AA65U series desktop adapters feature overcurrent, overvoltage, and short-circuit protection

Image of Phihong's AA65U Series Desktop AdaptersPhihong's AA65U single output desktop adapter series is certified for operation up to 5,000 meters, adhering to UL 62368-3rd Edition, IEC 62368-1:2018, and EN IEC 62368-1:2020/A11:2020 compliance standards. It meets Class B conducted and radiated emissions, the United States' mandatory DoE Level VI, and the European Union's more rigorous voluntary Code of Conduct.

These adapters come in a fully splash-proof case measuring 4.92” x 1.97” x 1.32" with an IEC 320 C14 inlet, providing overcurrent, overvoltage, and short-circuit protection features. They also fulfill ±-8 kV contact discharge and ±15 kV air discharge ESD requirements and exhibit 10 V/meter (RS) radio frequency electromagnetic field immunity. Additionally, versions with IEC 320 C6 and C8 inlets are available for OEM customers.

Features
  • US DoE Level VI efficiency compliance
  • Ecodesign/ErP Lot 7 (EU) 2019/1782 compliance
  • EU CoC Ver 5 Tier 2 compliance
  • OVP, OCP, OTP, short-circuit protections
  • Class B EMI
  • Limited power source (LPS)
  • Operating altitude up to 5,000 meters
Applications
  • Industrial equipment
  • Test and measurement
  • Networking
  • Monitors and peripherals
  • Notebooks

AA65U Series Desktop Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
65W DESKTOP ADAPTER 24VAA65U-240A-R65W DESKTOP ADAPTER 24V28 - Immediate$5,908.46View Details
65W DESKTOP ADAPTER 48VAA65U-480A-R65W DESKTOP ADAPTER 48V0 - Immediate$5,551.08View Details
65W DESKTOP ADAPTER 54VAA65U-540A-R65W DESKTOP ADAPTER 54V0 - Immediate$5,551.08View Details
65W DESKTOP ADAPTER 12VAA65U-120A-R65W DESKTOP ADAPTER 12V0 - Immediate$6,088.82View Details
65W DESKTOP ADAPTER 18VAA65U-180A-R65W DESKTOP ADAPTER 18V51 - Immediate$6,088.82View Details
65W DESKTOP ADAPTER 19VAA65U-190A-R65W DESKTOP ADAPTER 19V5 - Immediate$6,088.82View Details
Published: 2024-04-08