DZ02 Series Connectors

JAE offers its DZ02 Series mini I/O connector with a 0.635 mm pitch for industrial apparatus applications

Image of JAE's DZ02 Series ConnectorsJAE Electronics' DZ02 Series is a 0.635 mm pitch compact connector with a superior lock structure resistant to vibration and is suitable for use under harsh environmental conditions.

It can be used as an I/O connector for systems compatible with the product standard IEC/EN 61800-5-2 of the international standard IEC 61508 for functional safety.

Features
  • Compact (0.635 mm pitch)
  • Lock structure with superior vibration resistance
  • Structure that prevents solder flux scattering by covering bottom surface of contact are with an outer shell

Applications

  • Servo amplifiers
  • Motion controllers
  • Supports SMT mounting with excellent coplanarity
  • Supports automated mounting with an embossed tape for receptacle

 

  • PLC (Programmable Logic Controller)
  • Industrial machinery
Published: 2015-10-06