TET3600 Series AC/DC and HVDC Front-End Power Supply

Bel's power supplies provide adjustable output voltage for servers, routers, network switches, and broadcast applications

Image of Bel's TET3600 Series AC-DC/HVDC Front End Power SupplyBel’s TET3600 series is a 3,600 W AC/DC power-factor-corrected (PFC) front-end power supply that converts standard AC or HVDC power into a main output of 40 VDC to 57 VDC for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, network switches, and broadcast applications.

Features
  • High efficiency: 97% at half load, typically
  • Universal input voltage range: 90 VAC to 264 VAC
  • Adjustable output voltage: 40 VDC to 57 VDC
  • 12 VDC standby output
  • High-density design: 56 W/in3
  • Small form factor (W x H x L): 104 mm x 40 mm x 266 mm (4.09 in x 1.57 in x 10.47 in)
  • Hot-plug capable
  • Parallel operation with active current sharing
  • Digital controls for improved performance
  • Black box recorder available
  • I2C communication interface for control, programming, and monitoring with power management Bus protocol
Applications
  • High-performance servers, routers, and switches
  • Datacenters
  • Industrial power supplies

TET3600 Series AC/DC and HVDC Front-End Power Supply

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 3600WTET3600-48-104RAAC/DC CONVERTER 48V 3600WFront End190 ~ 305 VAC, 192 ~ 400 VDC4 - Immediate$425,536.04View Details
Published: 2023-05-26