Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
NCM6 Series of Single/Dual Output DC-DC Converters Slide 7

In summary, the NCM6 series units deliver fully regulated outputs with 5.2 kV of isolation and reinforced insulation. Secondly, safety certification to the broadly accepted UL60950 standard as well as UL60601-1 for medical equipment ensures utility in a wide range of markets and applications, and simplifies customer certification of the products. Third, a full complement of input and output voltages accommodating inputs from 4.5 V to 75 V and single and bipolar outputs from 3.3 to 15 V. Note also that the bipolar outputs of 12 V and 1 V can be configured as single outputs delivering 24 V and 30 V, respectively. Next, detailed product performance in the product datasheet including  model-by-model thermal de-rating, EMI performance by model, and model specific efficiency as a function of both input voltage and load. The industry-standard package and pin configuration assure compatibility for multiple sourcing. For more information please refer to the Digi-Key NCM6 series product page or the Murata Power Solutions supplier page located on Digi-Key’s web site.

PTM Published on: 2014-05-19