Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
NCM6 Series of Single/Dual Output DC-DC Converters Slide 4

For those unfamiliar with the industry-standard dual-in-line 24 pin package, presented here is the mechanical details. The footprint of this package is 20 mm x 32 mm, with a package height of just under 11 mm. Pins are on a 2.54 mm pitch. Note that while the package is based on a 24-pin layout, not all 24 pin positions are populated. With the control pin option, single output models have 7 pins installed while dual output models have 8 pins. The NCM6 has a plastic case that maintains the high isolation rating in a small package size.

PTM Published on: 2014-05-19