Smart Pro® Series LX Platform Switched PDUs and UPS Systems
Tripp-Lite’s auto probe feature allows the LX platform device to communicate with one or more devices on the network
Tripp-Lite's LX platform switched PDUs and UPS systems contain an auto probe feature, giving the product the ability to detect network interruptions and taking restorative actions without any human intervention.
This auto probe feature enables a Tripp-Lite LX platform device to communicate with one or more devices on the network. The ping communication response from those devices acts as a "heartbeat" that is continuously monitored by the PDU or UPS. If the PDU or UPS cannot detect the heartbeat after multiple communication attempts, the auto probe will autonomously perform one or more user-configurable actions, including those that can help return the network devices to an operational state.
The auto probe is an extension of Tripp-Lite's network card watchdog probe feature. Yet unlike watchdog probe, which performs a reboot of itself (the web card) when triggered, the auto probe can perform a reboot of another device by cycling the outlet(s) powering that device.
In addition to individual load cycling, the auto probe can be configured to perform one or more of the following actions:
- Reboot multiple loads/outlets
- Send an email
- Send an SNMP trap
- Perform a control, such as reboot the network card
- Perform an SNMP v1 set on a remote device
- Trigger a shutdown of a computer running Tripp-Lite's "PowerAlert Network Shutdown Agent" (PANSA)
Smart Pro® Series UPS Systems
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMART500RT1U | UPS 500VA 300W 6OUT W/SOFTWARE | 88 - Immediate 1910 - Factory Stock | $128,853.86 | Részletek megtekintése |
![]() | ![]() | SMART2200RMXL2U | BATT BACKUP 2.2KVA 120V RACK MNT | 19 - Immediate 448 - Factory Stock | $574,760.56 | Részletek megtekintése |
![]() | ![]() | SMART3000RM2U | UPS 3KVA 2250W 9OUT RACK MOUNT | 34 - Immediate 400 - Factory Stock | $621,577.34 | Részletek megtekintése |
![]() | ![]() | PDUMH15NET2LX | PDU SWITCHED 120V 1.4KW 15A 8 5- | 91 - Immediate | $221,902.92 | Részletek megtekintése |
![]() | ![]() | PDUMH15NET | PDU SWITCHED 120V 15A 16 OUTLET | 2 - Immediate | $221,902.92 | Részletek megtekintése |
![]() | ![]() | PDUMH30NET | PDU SWITCHED 5-15/20R 16 OUTLET | 20 - Immediate 18 - Factory Stock | $318,074.88 | Részletek megtekintése |
![]() | ![]() | PDUMV30HVNETLX | PDU SWITCHED 5/5.8KW 208/240V 20 | 6 - Immediate 172 - Factory Stock | $393,679.12 | Részletek megtekintése |
![]() | ![]() | SMART750RM1UN | 750VA UPS LINE INTERACTIVE | 0 - Immediate 9 - Factory Stock | $455,849.88 | Részletek megtekintése |
![]() | ![]() | SMART1500RMXLN | UPS SMART LCD RACKMOUNT AVR | 1 - Immediate 421 - Factory Stock | $552,088.64 | Részletek megtekintése |
![]() | ![]() | SMART2200RM2UN | UPS SMART RACKMOUNT AVR | 2 - Immediate 90 - Factory Stock | $679,673.30 | Részletek megtekintése |
![]() | ![]() | SMART2200RMXLN | UPS SMART RACKMOUNT AVR | 1 - Immediate | $719,015.16 | Részletek megtekintése |
![]() | ![]() | SMART3000RMXLN | UPS SMART RACKMOUNT AVR | 0 - Immediate 366 - Factory Stock | $792,829.16 | Részletek megtekintése |
![]() | ![]() | SMART1524ET | 120VAC 24VDC 1500VA 1200W EXTREM | 0 - Immediate | $627,221.94 | Részletek megtekintése |
![]() | ![]() | SMART1548ET | 120VAC 48VDC 1500VA 1200W EXTREM | 0 - Immediate | $613,504.56 | Részletek megtekintése |