SPC58 N Line Performance MCUs
STMicroelectronics' performance MCUs are based on Power Architecture® Technology and designed for mission-critical automotive applications
STMicroelectronics' SPC58 N line includes three cores with frequency of 200 MHz each and a 200 MHz GTM.SPC58 N line automotive microcontrollers offers outstanding performance with up to three cores and up to 6 Mbytes of embedded Flash memory as well as separate SAR and sigma-delta ADCs ensuring speed, accuracy and high-resolution sensing. The performance lines support high operating temperature and ensure augmented connectivity capabilities through a rich set of communication interfaces including Ethernet, FlexRay, CAN FD, LIN, and SENT. An embedded hardware security module (HSM) ensures robust in-vehicle networks protection and secure software over-the-air updates against cyberattacks, supporting the EVITA full profile.The generic timer module (GTM) enables real-time control loops supporting advanced engine management and transmission applications.
Designed to meet the highest ASIL-D safety levels, N line perfectly fits advanced powertrain applications and hybrid electric vehicles (HEV) / electric vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as advanced driving assistance systems. N Line performance MCUs is tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load.
SPC58 N Line Performance MCUs
| Kép | Gyártói cikkszám | Leírás | Főprocesszor | Mag mérete | Sebesség | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPC58NN84C3RMHBR | IC MCU 32BIT 6MB FLASH 292FPBGA | e200z4 | 32 bites hárommagos | 200MHz | 0 - Immediate | $10,190.13 | Részletek megtekintése |
Evaluation Boards
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPC58XXADPT176S | SPC58XE/G EVAL BRD | 1 - Immediate | $294,532.33 | Részletek megtekintése |