SPC58 E Line Automotive Performance MCUs

STMicroelectronics' 32-bit Power Architecture® microcontroller for automotive ASIL-D

Image of STMicroelectronics SPC58 E Line Automotive Performace MCUsSTMicroelectronics' SPC58 E line MCUs are coupled with higher throughput to provide substantial reduction of cost per feature and significant power and performance improvement (MIPS per mW). The SPC58 E line MCUs, based on power architecture technology, are designed for mission-critical automotive applications where most stringent safety standards and real-time performance matter. The automotive MCUs combine compliance with the most stringent automotive safety standards, encryption for security, and increased memory size for the storage of vital programs and data, strengthening ST’s product line of fault-tolerant microcontrollers for demanding applications throughout the car.

Applications
  • Engine management
  • Transmissions
  • Anti-lock braking
  • Electric power steering
  • Active suspension
  • Advanced driver assistance systems (ADAS)

SPC58 E Line Automotive Performace MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 32BIT 6MB FLASH 176QFPSPC58EE84E7QMSARIC MCU 32BIT 6MB FLASH 176QFP481 - Immediate$8,751.38Részletek megtekintése
IC MCU 32BIT 4MB FLASH 176QFPSPC58EE80E7QMHAYIC MCU 32BIT 4MB FLASH 176QFP0 - Immediate$8,681.27Részletek megtekintése
IC MCU 32BIT 6MB FLASH 176QFPSPC58NE84E7QMSARIC MCU 32BIT 6MB FLASH 176QFP0 - Immediate$10,010.29Részletek megtekintése
IC MCU 32BIT 6MB FLASH 292LFBGASPC58NE84C3QMHARIC MCU 32BIT 6MB FLASH 292LFBGA486 - Immediate$16,121.93Részletek megtekintése
IC MCU 32BIT 6MB FLASH 176QFPSPC58NE84E7QMHARIC MCU 32BIT 6MB FLASH 176QFP427 - Immediate$14,366.17Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SPC58XE/G EVAL BRDSPC58XXADPT176SSPC58XE/G EVAL BRD1 - Immediate$294,532.33Részletek megtekintése
Published: 2019-10-18