RNCF Series Precision Nichrome Thin Film Chip Resistors

Stackpole's thin film resistors with tolerances down to 0.01% and TCR to +/- 2ppm

Image of Stackpole Electronics' RNCF Series Thin Film Chip ResistorsMany of the most popular values of Stackpole Electronics' RNCF series of precision surface mount chip resistors are now in stock in the tightest tolerances available. Stocked sizes include 0201, 0402, 0603, 0805, 1206, and 2512 in tolerances down to ±0.01% and TCR as low as ±2 ppm. Tight tolerance resistors are often used for circuit verification, prior to deciding how wide the resistance tolerance can be in the final design. They are also ideal for medical applications, instrumentation, measurement, precision voltage division, and high-end audio equipment.

Features
  • Sizes: 0201, 0402, 0603, 0805, 1206, and 2512
  • ±0.01% and ±0.05% tolerances
  • TCR of ±2 ppm, ±5 ppm, and ±10 ppm
  • RoHS compliant
  • Highly stable performance over life and under a wide variety of environmental and electrical conditions
  • Very low noise and low parasitic capacitance and inductance
Applications
  • High-speed communications and networking equipment
  • Metering and monitoring
  • Instrumentation
  • Precision controls
  • Medical applications and monitoring
  • Audio applications
  • Avionics

RNCF Series Precision Nichrome Thin Film Chip Resistors

KépGyártói cikkszámLeírásTeljesítmény (Watt)ÖsszetételMinősítésekAvailable QuantityÁrRészletek megtekintése
RES SMD 100 OHM 0.01% 1/10W 0603RNCF0603TKW100RRES SMD 100 OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-339 - Immediate$799.37Részletek megtekintése
RES SMD 1K OHM 0.01% 1/10W 0603RNCF0603TKW1K00RES SMD 1K OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES SMD 499 OHM 0.01% 1/10W 0603RNCF0603TKW499RRES SMD 499 OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-3724 - Immediate$799.37Részletek megtekintése
RES 49.9 OHM 0.01% 1/10W 0603RNCF0603TKW49R9RES 49.9 OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-1133 - Immediate$799.37Részletek megtekintése
RES 4.99K OHM 0.01% 1/10W 0603RNCF0603TKW4K99RES 4.99K OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES SMD 10K OHM 0.01% 1/10W 0603RNCF0603TKW10K0RES SMD 10K OHM 0.01% 1/10W 06030,1W, 1/10WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES SMD 100 OHM 0.01% 1/8W 0805RNCF0805TKW100RRES SMD 100 OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES SMD 1K OHM 0.01% 1/8W 0805RNCF0805TKW1K00RES SMD 1K OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-2673 - Immediate$799.37Részletek megtekintése
RES SMD 10K OHM 0.01% 1/8W 0805RNCF0805TKW10K0RES SMD 10K OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-2323 - Immediate$799.37Részletek megtekintése
RES SMD 499 OHM 0.01% 1/8W 0805RNCF0805TKW499RRES SMD 499 OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-1790 - Immediate$799.37Részletek megtekintése
RES SMD 49.9 OHM 0.01% 1/8W 0805RNCF0805TKW49R9RES SMD 49.9 OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES 4.99K OHM 0.01% 1/8W 0805RNCF0805TKW4K99RES 4.99K OHM 0.01% 1/8W 08050,125W, 1/8WVékonyrétegű-0 - Immediate$799.37Részletek megtekintése
RES SMD 10K OHM 0.01% 1/4W 1206RNCF1206TKW10K0RES SMD 10K OHM 0.01% 1/4W 12060,25W, 1/4WVékonyrétegű-1077 - Immediate
2000 - Factory Stock
$799.37Részletek megtekintése
Updated: 2025-07-14
Published: 2014-08-11