Gen 5 eGaN® FET

EPC's Gen 5 eGaN FET features improved figure of merit

Image of EPC's Gen 5 eGaN® FETThe introduction of EPC's Gen 5 technology is a quantum leap into a new universe of performance. This latest generation technology cuts the size of the Gen 4 eGaN FET in half but triples their performance. This reduction in cost and improvement in performance creates a “virtuous cycle” that is expanding the gap in both performance and cost between eGaN FETs and ICs and the aging power MOSFET.

Features

  • Small footprint - huge performance gains
    • At 100 V the eGaN FETs have a 4 times advantage in RDS(ON) x die area vs. state-of-the-art silicon MOSFETs
    • At 200 V this advantage jumps to a 16 times advantage
  • Improved figure of merit (FOM)
    • The latest generation of eGaN FETs provides a four times advantage over silicon at 100 V and an 8 times advantage at 200 V for improved switching performance in high frequency power conversion applications
  • Application benefit from performance gains
    • In an example case using the 100 V EPC2045, a 30 percent reduction in power loss with a 2.5 percentage points better efficiency than the best comparable MOSFET was achieved in a 48 V to 5 V circuit operating at 500 kHz switching frequency
Applications
  • Open rack server architectures
  • LiDAR
  • USB-C
  • Point-of-load converters
  • Class D audio
  • LED lighting
  • Low inductance motor drives
  • E-mobility
  • Wireless charging
  • Multi-level AC-DC power supplies
  • Synchronous rectification (48 VOUT)
  • Robotics
  • Solar micro inverters

Gen 5 eGaN® FET

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
GANFET N-CH 100V 16A DIEEPC2045GANFET N-CH 100V 16A DIE49226 - Immediate$1,616.56Részletek megtekintése
GANFET N-CH 100V 8.2A DIEEPC2052GANFET N-CH 100V 8.2A DIE98766 - Immediate$768.20Részletek megtekintése
GANFET N-CH 100V 48A DIEEPC2053GANFET N-CH 100V 48A DIE14705 - Immediate$2,454.90Részletek megtekintése
GANFET N-CH 100V 1.7A DIEEPC2051GANFET N-CH 100V 1.7A DIE59018 - Immediate$621.24Részletek megtekintése
EVAL BOARD FOR EPC2051EPC9091EVAL BOARD FOR EPC205111 - Immediate$66,021.78Részletek megtekintése
EVAL BOARD FOR EPC2052EPC9092EVAL BOARD FOR EPC20523 - Immediate$66,021.78Részletek megtekintése
EVAL BOARD FOR EPC2053EPC9093EVAL BOARD FOR EPC20536 - Immediate$66,021.78Részletek megtekintése
Published: 2017-06-05