2.4 GHz Modules: Proteus-III and Thyone-I

Würth Elektronik’s 2.4 GHz modules feature six configurable I/O pins and a small 8 mm x 12 mm size

Image of Würth Elektronik 2.4 GHz Modules: Proteus-III and Thyone-IWürth Elektronik offers the Bluetooth® Low Energy 5.1 module Proteus-III and the proprietary version Thyone-I. The modules measure only 8 mm x 12 mm x 2 mm, feature an integrated antenna, encryption technology, six configurable I/O pins, and are based on the Nordic Semiconductor nRF52840 chipset. They can be used for IoT and M2M applications; for example, to build radio-based maintenance interfaces and sensor networks. The WE-ProWare firmware, which has been industry proven over many years, makes the modules extremely versatile.

The Proteus-III module is a radio sub module/device for wireless communication between devices such as control systems, remote controls, sensors, and more. With regards to Bluetooth LE 5.1, it offers a fast and secure data transmission of data packages between two or more parties (point-to-point topology). A serial interface (UART) is available for communication with the host system. The Proteus-III uses the Bluetooth LE standard to provide general data transmission between several devices. The standard itself offers a wide range of configurations and possibilities to suit and optimize sophisticated customer applications. To fulfill the needs and specifications of such applications a tailored firmware can be developed based on the Proteus-III hardware. This includes the connection and communication to custom sensors, custom Bluetooth LE profiles, timing configurations, security configuration, and power consumption optimizations. Even with its small dimensions of 8 mm x 12 mm, the Proteus-III provides a strongly miniaturized integrated PCB antenna. It is possible to connect an external antenna if high radio ranges are of interest.

The Thyone-I module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes, and more. Operating in the globally available 2.4 GHz license-free band, Thyone-I offers a robust and secure data transmission in point-to-point as well as mesh configurations. The Thyone-I is preloaded with the WE-ProWare radio stack which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-sim card (8 mm x 12 mm) including an on-board PCB antenna make Thyone-I ideal for small form-factor design.

Proteus-III features:
  • Bluetooth Low Energy 5.1 standard with 2 Mbit PHY and coded PHY (long-range)
  • Nordic nRF52840
  • Includes DIS (device information service)
  • Payload size up to 964 Bytes
  • Nano-sim size
  • Serial data transmission (smart serial profile)
  • Six configurable digital I/O pins (local and remote)
  • Up to 8 dBm output power
  • Smart antenna configuration (2-in-1 module)
  • Peripheral only mode (transparent)
  • High throughput mode
  • Scan and connect in long-range mode
Thyone-I features:
  • Range up to 750 m
  • Smart antenna configuration (2-in-1 module)
  • Nano-sim size
  • Broadcast, multicast and 4 Byte addressing (Unicast)
  • End-to-end payload throughput up to 400 kbit/s
  • Integrated radio profiles for 125 kbit/s, 500 kbit/s, 1000 kbit/s, and 2000 kbit/s, gross
  • CE, FCC, IC, ARIB
  • Six configurable digital I/O pins (local and remote)
  • MESH networking capable
  • Encryption (AES128)
  • Transparent mode: serial-to-radio

Proteus-III RF Transceiver Modules

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD BLUETOOTH CHIP SMD2611011024000RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$5,465.42Részletek megtekintése
RF TXRX MOD BTCONNECTOR MOUNT2608036024011RF TXRX MOD BTCONNECTOR MOUNT0 - Immediate$21,124.03Részletek megtekintése
RF TXRX MOD BT CHIP CONN MT2611036024001RF TXRX MOD BT CHIP CONN MT1 - Immediate$24,294.15Részletek megtekintése

Thyone-I RF Transceiver Modules

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD ISM>1GHZ CHIP SMD2611011021000RF TXRX MOD ISM>1GHZ CHIP SMD0 - Immediate$5,572.11Részletek megtekintése
RF TXRX MOD WIFI CHIP CONN MT2611036021001RF TXRX MOD WIFI CHIP CONN MT0 - Immediate$25,147.65Részletek megtekintése

Thyone-I RF Transceiver Evaluation and Development Kit and Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
WIRL-EVAL THYONE-I EV-KIT2611019021001WIRL-EVAL THYONE-I EV-KIT0 - Immediate$39,321.78Részletek megtekintése
Published: 2020-07-09