WSEN-TIDS: Temperature Sensor IC

Würth Elektronik’s temperature sensor is factory-calibrated and can be used without time-consuming remeasurements

Image of Würth Elektronik WSEN-TIDS: Temperature Sensor ICThe WSEN-TIDS temperature sensor from Würth Elektronik measures 2 mm x 2 mm x 0.5 mm with its accuracy measuring in the range of -40°C to +125°C is ±0.5°C, while in the range -10°C to +60°C it goes down to ±0.25°C. The WSEN-TIDS is suited for a wide range of applications including PCB temperature monitoring and system monitoring for power supplies, heating, ventilation, air conditioning, cold chain monitoring, sensor technology in industrial controls, domestic appliances, and wearables.

The sensor is factory calibrated, allowing it to be used without time-consuming remeasurements. The sensor's 16-bit output signal can be read out via an I²C interface with different output data rates up to a maximum of 200 Hz. An additional interrupt pin can optionally be used to indicate when a programmed temperature threshold value is exceeded. WSEN-TIDS is perfectly suited for battery-powered applications as it operates from 1.5 V to 3.6 V and draws a current of only 1.75 μA.

Features
  • Silicon-based digital temperature sensor
  • High accuracy (up to ±0.25°C typical)
  • Fully calibrated 16-bit temperature output
  • Selectable output data rate up to 200 Hz
  • I²C digital communication interface
  • Programmable temperature threshold and interrupt
Applications
  • Power system monitoring
  • PCB thermal monitoring
  • HVAC
  • Cold chain monitoring
  • Environmental monitoring
  • White goods
  • Industrial controls
  • Wearables
  • Smart metering

WSEN-TIDS Temperature Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
WSEN-TIDS WSEN-TIDS -40 TO 125C2521020222501WSEN-TIDS WSEN-TIDS -40 TO 125C2990 - Immediate$550.34Részletek megtekintése

WSEN-TIDS Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR FEATHERWING2501000201291SENSOR FEATHERWING0 - Immediate$15,065.05Részletek megtekintése
WSEN-EVAL WSEN-TIDS -40 TO 125 C2521020222591WSEN-EVAL WSEN-TIDS -40 TO 125 C0 - Immediate$8,454.88Részletek megtekintése
Published: 2020-07-09