SMT Spacers
 

Characteristics

Types and Applications

Product Overview

  Part Series Type Description View Details
XX WA-SMSE External Thread The WA-SMSE steel spacers are offered with an external thread M3. View Details
XX WA-SMSI Internal Thread The WAS-SMSI steel spacers are offered with internal thread M2, M2.5, and M3. View Details
XX WA-SMST Through-hole The WA-SMST steel spacers are offered with a through hole of Ø2.25, 2.7, and 3.3. View Details
XX WA-SMSR Reverse Type WA-SMSR SMD steel spacer reverse is offered with internal thread M3 and through hole Ø3.2. View Details
XX WA-SMSSR Fixed with Snap Rivet The WA-SMSSR steel spacer is fixed with a snap rivet which allows a complete screwless connection. View Details
XX WP-SMRA Right Angled WP-SMRA SMD Right Angled w. Pins. View Details
XX WA-EXRV Mounting Button WA-EXRV Mounting Button for SMT Steel Spacer M3. View Details