SMD Spacers

Würth Elektronik SMD spacers are designed for automatic assembly

Image of Wurth Electronics SMD SpacersWürth Elektronik SMD spacers are specially designed for automatic assembly and have constant quality during the pick and place and soldering process. The spacers achieve high holding forces and torques due to the large soldering and fine verified surface coating.

WA-SMSR SMD steel spacer reverse is offered with internal thread M3 and through hole Ø3.2. The WA-SMSR series generate distance on the bottom of the PCB by assembling and soldering on the top.

Characteristics
  • Material: steel
  • Surface: tin plated
Applications
  • Simple and fast automated assembly
  • For distances from 1 mm to 10 mm (when using standard PCB-thickness of 1.6 mm)
  • High mechanical forces and torques

The WA-SMSSR steel spacer is fixed with a snap rivet which allows a complete screwless connection. The WA-SMSSR series is only qualified with Snap Rivet 7009776.

Characteristics
  • Material: PA66; steel
  • Color: red
  • Surface: tin plated
  • Operating temperature: -30°C up to +85°C
  • Solder cream thickness: 150 µm
  • Panel thickness: 1 mm (min) to 2 mm (max)
  • Drilling panel: 2.5 mm
Applications
  • Simple and fast automated assembly
  • Complete screwless connection
  • Fast mounting at mass production
  • For distances from 2 mm to 10 mm

The WAS-SMSI steel spacers are offered with internal thread M2, M2.5, and M3. These components are made of tin plated steel and withstand high mechanical forces and torques.

Characteristics
  • Material: steel
  • Surface: tin plated
  • Solder cream thickness: 150 µm
Applications
  • Simple and fast automated assembly
  • For distances from 1 mm to 15 mm
  • High mechanical forces and torques

The WA-SMST steel spacers are offered with a through hole of Ø2.25, 2.7, and 3.3. These components are made of tin plated steel and have a high mechanical strength.

Characteristics
  • Material: steel
  • Surface: tin-plated
  • Solder cream thickness: 150 µm
Applications
  • Simple and fast automated assembly
  • For distances from 1 mm to 15 mm
  • With non-stop internal diameter 2.25, 2.7, and 3.3
  • High mechanical strength

The WA-SMSE steel spacers are offered with an external thread M3. These components are made of tin plated steel and withstand high mechanical forces and torques.

Characteristics
  • Material: steel
  • Surface: tin plated
  • Tightening torque: M3 (0.5 Nm)
  • Soldering cream thickness: 150 µm
Applications
  • Simple and fast automated assembly
  • For distances from 5 mm to 15 mm
  • Closed type with external thread
  • High mechanical forces and torques

WA-SMSR SMD Steel Spacer Reverse

KépGyártói cikkszámLeírásMenetes / menet nélküliTípusAvailable QuantityÁrRészletek megtekintése
ROUND STANDOFF M3 STEEL 1MM9775026360RROUND STANDOFF M3 STEEL 1MMMenetesanya, anya5653 - Immediate$331.90Részletek megtekintése
ROUND SPACER STEEL 1MM9775026960RROUND SPACER STEEL 1MMMenet nélkülianya, anya6010 - Immediate$331.90Részletek megtekintése
ROUND STANDOFF M3 STEEL 1MM9775031360RROUND STANDOFF M3 STEEL 1MMMenetesanya, anya1131 - Immediate$355.37Részletek megtekintése
ROUND SPACER STEEL 1MM9775031960RROUND SPACER STEEL 1MMMenet nélkülianya, anya1521 - Immediate$355.37Részletek megtekintése

WA-SMSSR SMD Steel Spacer

KépGyártói cikkszámLeírásMenetes / menet nélküliTípusAvailable QuantityÁrRészletek megtekintése
ROUND SPACER STEEL 2MM9776020960RROUND SPACER STEEL 2MMMenet nélkülianya, anya0 - Immediate$429.12Részletek megtekintése
ROUND SPACER STEEL 2.50MM9776025960RROUND SPACER STEEL 2.50MMMenet nélkülianya, anya947 - Immediate$455.94Részletek megtekintése
ROUND SPACER STEEL 3MM9776030960RROUND SPACER STEEL 3MMMenet nélkülianya, anya0 - Immediate$254.05Részletek megtekintése
ROUND SPACER STEEL 4MM9776040960RROUND SPACER STEEL 4MMMenet nélkülianya, anya86 - Immediate$439.18Részletek megtekintése

WA-SMSI SMD Steel Spacer

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ROUND SPACER M3 STEEL 2MM9774020360RROUND SPACER M3 STEEL 2MM7196 - Immediate$653.74Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 3MM9774030360RROUND STANDOFF M3X0.5 STEEL 3MM53865 - Immediate$590.04Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 4MM9774040360RROUND STANDOFF M3X0.5 STEEL 4MM50763 - Immediate$590.04Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 5MM9774050360RROUND STANDOFF M3X0.5 STEEL 5MM65001 - Immediate$590.04Részletek megtekintése

WA-SMST SMD Steel Spacer

KépGyártói cikkszámLeírásMenetes / menet nélküliTípusAvailable QuantityÁrRészletek megtekintése
ROUND SPACER STEEL 5MM9774050943RROUND SPACER STEEL 5MMMenet nélkülianya, anya21305 - Immediate$268.20Részletek megtekintése
ROUND SPACER STEEL 2MM9774020943RROUND SPACER STEEL 2MMMenet nélkülianya, anya6214 - Immediate$278.26Részletek megtekintése
ROUND SPACER STEEL 1.50MM9774015943RROUND SPACER STEEL 1.50MMMenet nélkülianya, anya8238 - Immediate$288.32Részletek megtekintése
ROUND SPACER STEEL 1MM9774010943RROUND SPACER STEEL 1MMMenet nélkülianya, anya1133 - Immediate$288.32Részletek megtekintése

WA-SMSE SMD Steel Spacer

KépGyártói cikkszámLeírásMenetes / menet nélküliTípusAvailable QuantityÁrRészletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 5MM9771050360RROUND STANDOFF M3X0.5 STEEL 5MMMenetes-5727 - Immediate$630.27Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 6MM9771060360RROUND STANDOFF M3X0.5 STEEL 6MMMenetes-656 - Immediate$630.27Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 7MM9771070360RROUND STANDOFF M3X0.5 STEEL 7MMMenetes-0 - Immediate$630.27Részletek megtekintése
ROUND STANDOFF M3X0.5 STEEL 8MM9771080360RROUND STANDOFF M3X0.5 STEEL 8MMMenetes-366 - Immediate$630.27Részletek megtekintése
Published: 2018-09-11