TEP 150 Series Chassis Mount DC/DC Converters

Traco Power's converters are reliable and ideal for ruggedized DC/DC environments

Image of Traco TEP 150 Series Chassis Mount DC/DC ConvertersTraco Power's TEP 150WI DC/DC converter series comes in a compact 2.07" x 3.86" x 1.60" footprint including heatsink designed for operation in an harsh industrial environment. Product features include high EMC immunity against surge, burst, radiated, and conducted disturbances along with shock, vibration, and thermal shock according to MIL-STD-810F.

Protection against overtemperature, overload, short-circuit, reverse input, overvoltage, and input undervoltage lock-out make these converters even more reliable and ideal for environments where a ruggedized DC/DC solution is required.

Extended 4:1 input voltage ranges cover both industrial and railway requirements with 9 VDC ~ 36 VDC, 18 VDC ~ 75 VDC, and 43 VDC ~ 160 VDC available. At 100% load the output current characteristics go from constant voltage to constant current for battery charger applications.

Features
  • Shielded metal case with screw terminals
  • Ultra wide 4:1 input voltage ranges 9 VDC to 36 VDC, 18 VDC to 75 VDC, 43 VDC to 160 VDC
  • UL 60950-1 safety approval
  • EN 50155 approval for railway applications
  • Very high efficiency up to 89%
  • Constant current output characteristic for battery load applications
  • Optional with input filter to meet EN55032 class B
  • Overtemperature protection
  • Wide Operating temperature range: –40°C to +75°C
  • Reverse input protection
  • Under voltage lock-out
  • I/O isolation 2250 VDC
  • Easy chassis and wall mounting
  • 3-year product warranty

TEP 150 Series Chassis Mount DC/DC Converters

KépGyártói cikkszámLeírásBemeneti feszültség (min.)Bemeneti feszültség (max.)Available QuantityÁrRészletek megtekintése
DC/DC CONVERTER 15V 150WTEP 150-2413WIDC/DC CONVERTER 15V 150W9V36V83 - Immediate
150 - Factory Stock
$69,723.51Részletek megtekintése
DC/DC CONVERTER 24V 151WTEP 150-4815WIDC/DC CONVERTER 24V 151W18V75V52 - Immediate
240 - Factory Stock
$69,723.51Részletek megtekintése
DC/DC CONVERTER 12V 150WTEP 150-2412WIDC/DC CONVERTER 12V 150W9V36V60 - Immediate$69,723.51Részletek megtekintése
DC/DC CONVERTER 24V 151WTEP 150-2415WIDC/DC CONVERTER 24V 151W9V36V0 - Immediate$69,723.51Részletek megtekintése
DC/DC CONVERTER 48V 154WTEP 150-2418WIDC/DC CONVERTER 48V 154W9V36V0 - Immediate$69,723.51Részletek megtekintése
Published: 2018-08-07