TPS7A85 LDO Voltage Regulator
Texas Instruments offers its high-current (4 A), high-accuracy (1%), low-noise (4.4 μVRMS), LDO voltage regulator
Texas Instruments' TPS7A85 is a low-noise (4.4 µVRMS), low-dropout linear regulator (LDO) capable of sourcing 4 A with only 240 mV of maximum dropout. The device output voltage is pin-programmable from 0.8 V to 3.95 V and adjustable from 0.8 V to 5.0 V using an external resistor divider.
The combination of low-noise (4.4 µVRMS), high-PSRR, and high output current capability makes the TPS7A85 ideal to power noise-sensitive components such as those found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A85 limits power-supply-generated phase noise and clock jitter, making this device ideal for powering high-performance serializer and deserializer (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high-performance and 5 V output capability of the device.
For digital loads [such as application-specific integrated circuits (ASICs), field-programmable gate arrays (FPGAs), and digital signal processors (DSPs)] requiring low-input/low-output (LILO) voltage operation, the exceptional accuracy (0.75% over load and temperature), remote sensing, excellent transient performance, and soft-start capabilities of the TPS7A85 ensure optimal system performance.
The versatility of the TPS7A85 makes the device a component of choice for many demanding applications.
| Features | ||
|
|
TPS7A85 LDO Voltage Regulator
| Kép | Gyártói cikkszám | Leírás | Szabályozók száma | Bemeneti feszültség (max.) | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A8500RGRT | IC REG LINEAR POS ADJ 4A 20-VQFN | 1 | 6,5V | 2808 - Immediate | $2,655.30 | Részletek megtekintése |
Evaluation Board
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A85EVM-754 | EVAL BOARD FOR TPS7A85 | 1 - Immediate | $11,623.20 | Részletek megtekintése |