TMUX4051 8:1 1-Channel Multiplexer (Mux)

Texas Instruments' CMOS general-purpose mux offers 1.8 V compatible logic and can reduce system complexity, board size, and overall system cost

Image of Texas Instruments' TMUX4051 1-Channel MultiplexerTexas Instruments' TMUX4051 is a general-purpose complementary metal-oxide semiconductor (CMOS) multiplexer (mux). This 8:1 1-channel mux works with a single supply (5 V to 24 V), dual supplies (up to ±12 V), or asymmetric supplies (such as VDD = 12 V, VSS = -5 V). The wide supply voltage range makes this mux suitable for a broad array of applications that range from battery testers to appliances.

The TMUX4051 supports bidirectional analog signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. The logic inputs have 1.8 V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when operating with a valid supply voltage.

Features
  • Single supply range: 5 V to 24 V
  • Dual supply range: up to ±12 V
  • Low capacitance: 3 pF
  • Operating temperature range: -55°C to +125°C
  • Bidirectional signal path
  • Rail-to-rail operation
  • Break-before-make switching
  • ESD protection HBM: 2,000 V
  • Pin-compatible with industry-standard 4051, 4052, and 4053 muxes
Applications
  • Analog multiplexing and demultiplexing
  • Factory automation and controls
  • Appliances
  • Battery test equipment
  • Power delivery
  • Medical
  • Building automation
  • Grid infrastructure

TMUX4051 8:1 1-Channel Mux

KépGyártói cikkszámLeírásMultiplexer / demultiplexer áramkörÁramkörök számaMax. ellenállás bekapcsolt állapotbanAvailable QuantityÁrRészletek megtekintése
IC SWITCH SP8T X 1 40OHM 16TSSOPTMUX4051PWRIC SWITCH SP8T X 1 40OHM 16TSSOP8:01140ohm9074 - Immediate$190.62Részletek megtekintése
Published: 2023-01-17