CC2640R2L SimpleLink™ Bluetooth® 5.1 Low Energy (BLE) Wireless MCU

Texas Instruments' 2.4 GHz MCU is ideal for applications that require industrial performance

Image of Texas Instruments' CC2640R2L SimpleLink™ BLE Wireless MCUTexas Instruments' CC2640R2L is a 2.4 GHz wireless MCU supporting Bluetooth 5.1 LE and proprietary 2.4 GHz applications. The device is optimized for low-power wireless communication and advanced sensing in medical, asset tracking, personal electronics, retail automation, building automation markets, and applications where industrial performance is required.

The features of this device include support for LE-coded PHYs (long-range), LE 2-Mbit PHY (high-speed), advertising extensions, multiple advertisement sets, backward compatibility, support for Bluetooth 5.0 and earlier LE specifications, fully-qualified Bluetooth 5.1 software protocol stack included with the SimpleLink CC2640R2 software development Kit (SDK) for developing applications on the powerful Arm® Cortex®-M3 processor, and Flash-based architecture with cryptographic accelerators and provision for on-chip and off-chip OAD. The dedicated software-controlled radio controller (Arm Cortex-M0) provides flexible low-power RF transceiver capability to support multiple physical layers and RF standards. This device offers excellent radio sensitivity and robustness (selectivity and blocking) performance for BLE (-97 dBm for 1 Mbps PHY).

The CC2640R2L device is part of the SimpleLink MCU platform, which consists of Wi-Fi, BLE, Thread, Zigbee®, sub-1 GHz MCUs, and host MCUs that share a common, easy-to-use development environment with a single core SDK and rich toolset. A one-time integration of the SimpleLink platform enables users to add any combination of the portfolio’s devices into their design, allowing 100% code reuse when the design requirements change.

Features
  • Arm Cortex-M3 MCU
  • Efficient code size architecture, placing drivers, TI-RTOS, and Bluetooth software in ROM to make more Flash available for the application
  • RoHS-compliant packages: 5 mm × 5 mm RHB VQFN32 (15 GPIOs) and 7 mm × 7 mm RGZ VQFN48 (31 GPIOs)
  • Digital peripheral pins can be routed to any GPIO
  • UART, I2C, and I2S
  • External system: on-chip internal DC/DC converter
  • Low-power
  • Wide supply voltage range: 1.8 V to 3.8 V
  • 2.4 GHz RF transceiver compatible with BLE 5.1 and earlier LE specifications
  • Suitable for systems targeting compliance with worldwide radio frequency regulations
Applications
  • Home and building automation
  • Industrial
  • Electronic point-of-sale (EPOS)
  • Health and medical
  • Sports and fitness
  • HID

CC2640R2L SimpleLink™ BLE® Wireless MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC RF TXRX+MCU BLE 48VQFNCC2640R2LRGZRIC RF TXRX+MCU BLE 48VQFN4990 - Immediate$1,642.98Részletek megtekintése
IC RF TXRX+MCU BLE 32VQFNCC2640R2LRHBRIC RF TXRX+MCU BLE 32VQFN7379 - Immediate$1,615.55Részletek megtekintése
Published: 2020-10-22