ADS8588S Simultaneous-Sampling ADC

Texas Instruments offers its ADS8588S 16-bit, 200 kSPS, 8-channel, simultaneous-sampling ADC with bipolar inputs on a single supply

Image of Texas Instruments' ADS8588S Simultaneous-Sampling ADCTexas Instruments' ADS8588S device is an 8-channel, integrated data acquisition (DAQ) system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200 kSPS per channel. The device features a complete analog front-end for each channel, including a programmable gain amplifier (PGA) with high input impedance of 1 MΩ, input clamp, low-pass filter, and an ADC input driver. The device also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supporting serial, parallel, and parallel byte communication enables the device to be used with a variety of host controllers.

The ADS8588S can be configured to accept ±10 V or ±5 V true bipolar inputs using a single 5 V supply. The high input impedance allows direct connection with sensors and transformers, thus eliminating the need for external driver circuits. The high performance and accuracy, along with zero-latency conversions offered by this device, also make the ADS8588S a great choice for many industrial automation and control applications.

Features
  • 16-bit ADCs with integrated analog front-end
  • Simultaneous sampling: 8-channels
  • Pin-programmable bipolar inputs: ±10 V and ±5 V
  • High input impedance: 1 MΩ
  • 5 V analog supply: 2.3 V to 5 V I/O supply
  • Overvoltage input clamp with 7 kV ESD
  • Low-drift, on-chip reference (2.5 V) and buffer
  • On-chip digital filter for oversampling
  • Flexible parallel, byte, and serial interface
  • Excellent performance:
    • 200 kSPS max throughput on all channels
    • DNL: ±0.35 LSB; INL: ±0.45 LSB
    • SNR: 96.4 dB; THD: -114 dB
  • Overtemperature performance:
    • Max offset drift: 3 ppm/°C
    • Gain drift: 6 ppm/°C
  • Temperature range: -40°C to +125°C
  • Package: LQFP-64

ADS8588S Simultaneous-Sampling ADC

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC ADC 16BIT 64-LQFPADS8588SIPMRIC ADC 16BIT 64-LQFP1919 - Immediate$7,373.60Részletek megtekintése
IC ADC 16BIT 64-LQFPADS8588SIPMIC ADC 16BIT 64-LQFP96 - Immediate$10,211.47Részletek megtekintése
Published: 2017-03-14