C Series Conductive Epoxy MLCC

TDK’s conductive epoxy MLCCs are ideal for applications that cannot be subjected to the heat of the solder paste mounting process

Image of TDK's C Series Conductive Epoxy MLCCTDK’s conductive epoxy series is a conductive glue-mounted device, rather than solder-mounted. In high-temperature environments, the connectivity reliability is focused on the solder fillet because there are thermal expansion coefficient differences between the substrate, MLCC, and solder fillet. A conductive glue-mounted device allows for more “flexibility” during periods of expansion and contraction because the thermal expansion differences have been reduced by using a non-solder attachment.

Conductive glue is a common method of mounting components in applications that demand reliability at high temperatures, particularly in automotive environments. It is also used in applications that cannot be subjected to the heat of the solder paste mounting process, such as LCD panels, organic EL and LED displays, and CCD devices, which are particularly sensitive to high temperatures.

Features
  • AgPdCu termination for conductive glue mounting
  • Reduced risk of silver migration
  • RoHS, WEEE, and REACH compliant
  • Improved mechanical/thermal strength when used with conductive glue
  • AEC Q-200 compliant
Applications
  • Engine sensor modules
  • Organic EL and LED displays
  • LCD panels
  • Charge-coupled devices
  • Transmission controls
  • Anti-lock braking systems
  • Automotive power trains
  • Applications requiring a conductive glue-mounting method

C Series Conductive Epoxy MLCC

KépGyártói cikkszámLeírásAvailable QuantityÁr
CAP CER 10000PF 50V X7R 0603CGA3E2X7R1H103K080AACAP CER 10000PF 50V X7R 06031964881 - Immediate$33.40Részletek megtekintése
CAP CER 10000PF 50V X7R 0402CGA2B3X7R1H103K050BBCAP CER 10000PF 50V X7R 04021455305 - Immediate$33.40Részletek megtekintése
CAP CER 10000PF 10V X7R 0201CGA1A2X7R1A103K030BACAP CER 10000PF 10V X7R 0201907902 - Immediate$33.40Részletek megtekintése
CAP CER 0.1UF 50V X7R 0603CGA3E2X7R1H104K080AACAP CER 0.1UF 50V X7R 0603812617 - Immediate$33.40Részletek megtekintése
CAP CER 0.047UF 50V X7R 0402CGA2B3X7R1H473K050BBCAP CER 0.047UF 50V X7R 0402766250 - Immediate$33.40Részletek megtekintése
Published: 2012-09-14