MLCCs for Automotive Powertrain and Safety Applications

TAIYO YUDEN's AEC-Q200 Grade 1 MLCC line extension designed for harsh environments

Image of TAIYO YUDEN's MLCCs Automotive Powertrain and Safety ApplicationsTAIYO YUDEN's AEC-Q200 Grade 1 MLCCs with long lifetimes and low failure rates are ideal for harsh environments in automotive powertrain and safety applications. Manufactured with TAIYO YUDEN’s raw materials and micro-fabrication technology, Ni and Cu external electrodes and plating structure contribute to excellent soldering heat resistance.

Features and Specifications
  • Capacitance: 1 μF, 2.2 μF, and 4.7 μF
  • Voltages: 6.3 V, 50 V
  • Package sizes: 0402 EIA/1005 JIS and 1206 EIA/3216 JIS
  • AEC-Q200 qualification
  • Temperature rating: X7S and X7T (-55°C to +125°C)
Applications
  • Automotive: powertrain and safety
  • Communications: high-reliability servers
  • Industrial: DC/DC converters
  • Bypass, decoupling, and smoothing applications

MLCCs Automotive Powertrain and Safety Applications

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CAP CER 1UF 6.3V X7T 0402JMR105CD7105KV-FCAP CER 1UF 6.3V X7T 040239020 - Immediate$58.42Részletek megtekintése
CAP CER 1UF 6.3V X7T 0402JMR105CD7105MV-FCAP CER 1UF 6.3V X7T 040225824 - Immediate$55.34Részletek megtekintése
CAP CER 2.2UF 50V X7S 1206UMR316BC7225KL-TCAP CER 2.2UF 50V X7S 12062000 - Immediate$110.68Részletek megtekintése
CAP CER 4.7UF 50V X7S 1206UMR316BC7475KL-TCAP CER 4.7UF 50V X7S 12063976 - Immediate$150.65Részletek megtekintése
Published: 2020-12-30