MasterGaN Series High-Voltage Half-Bridge Gate Drivers with Embedded GaN FETs

STMicroelectronics' high power density half-bridge high voltage driver includes two 650 V enhancement-mode GaN HEMTs

Image of STMicroelectronics MASTERGAN1 High Power Density Half-BridgeSTMicroelectronics' MasterGaN series is an advanced power system in package (SiP) integrating a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature 650 V drain-source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.

The MasterGaN series allows far greater power supply efficiency and higher power density to drastically reduce the cost of ownership. The greater power density can help designers develop fast chargers and USB-PD adapters as much as four times smaller and three times lighter.

Thanks to the superior efficiency and frequency performance with respect to conventional Si MOSFET, heatsinks can be either eliminated or heavily reduced in size, translating into immediate weight reduction benefits for fast chargers, USBPD adapters, LED lighting drivers, TV power supplies, and server/telecom power supply design.

Features

  • 600 V SiP integrating half-bridge gate driver and high-voltage power GaN transistors
  • QFN 9 mm x 9 mm x 1 mm package
  • Embedded gate driver easily supplied by the integrated bootstrap diode
  • Overtemperature protection
  • Extended 3.3 V to 15 V input range with hysteresis and pull-down
  • Accurate internal timing match
  • Interlocking function
  • -40°C to +125°C operating temperature range
  • High switching frequency >1 MHz
  • No investment to learn GaN required
  • Fast time-to-market
Applications
  • Switch-mode power supplies
  • Chargers and adapters
  • High-voltage PFCs
  • DC/DC and DC/AC converters
  • UPS systems
  • Solar power
Product Table (click to enlarge)
Image of STMicroelectronics MASTERGAN1 High Power Density Half-Bridge Table (click to enlarge)

MASTERGAN1 High Power Density Half-Bridge

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HIGH-DENSITY POWER DRIVER - HIGHMASTERGAN1HIGH-DENSITY POWER DRIVER - HIGH939 - Immediate$4,623.10Részletek megtekintése
HIGH PWR DENS GAN 600V HALF BRIMASTERGAN2HIGH PWR DENS GAN 600V HALF BRI179 - Immediate$5,075.69Részletek megtekintése
IC HALF BRIDGE DRV 6.5A/4A 31QFNMASTERGAN3TRIC HALF BRIDGE DRV 6.5A/4A 31QFN471 - Immediate$2,507.67Részletek megtekintése
IC HALF BRIDGE DRIVER 6.5A 31QFNMASTERGAN4IC HALF BRIDGE DRIVER 6.5A 31QFN258 - Immediate$4,093.40Részletek megtekintése
IC HALF BRIDGE DRIVER 4A 31QFNMASTERGAN5IC HALF BRIDGE DRIVER 4A 31QFN191 - Immediate$2,423.86Részletek megtekintése

Eval Boards

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR MASTERGAN1EVLMG1-250WLLCEVAL BOARD FOR MASTERGAN12 - Immediate$135,638.80Részletek megtekintése
EVAL BOARD FOR MASTERGAN1EVALMASTERGAN1EVAL BOARD FOR MASTERGAN10 - Immediate$42,606.92Részletek megtekintése
EVAL BOARD FOR MASTERGAN2EVALMASTERGAN2EVAL BOARD FOR MASTERGAN21 - Immediate$44,088.73Részletek megtekintése
EVAL BOARD FOR MASTERGAN3EVALMASTERGAN3EVAL BOARD FOR MASTERGAN31 - Immediate$48,376.58Részletek megtekintése
EVAL BOARD FOR MASTERGAN4EVALMASTERGAN4EVAL BOARD FOR MASTERGAN40 - Immediate$44,088.73Részletek megtekintése
EVAL BOARD FOR MASTERGAN5EVALMASTERGAN5EVAL BOARD FOR MASTERGAN51 - Immediate$48,376.58Részletek megtekintése
Published: 2020-09-30