LIS2DUX12 Ultra-Low-Power MEMS Accelerometer

STMicroelectronics' smart, digital, 3-axis linear accelerometer has been designed with low current consumption

Image of STMicroelectronics LIS2DUX12 Ultra-Low-Power MEMS AccelerometerSTMicroelectronics' LIS2DUX12 is a smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine (FSM), and machine learning core (MLC) with adaptive self-configuration (ASC).

The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUX12. The LIS2DUX12 MIPI I³C® secondary interface and embedded 128-level FIFO buffer complete a set of features that make this accelerometer a reference in terms of system integration from the standpoint of the bill of materials, processing, or power consumption. The LIS2DUX12 has user-selectable full scales of ±2 g, ±4 g, ±8 g, and ±16 g and is capable of measuring accelerations with output data rates from 1.6 Hz to 800 Hz.

The LIS2DUX12 has a dedicated internal engine to process motion and acceleration detection, including free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, 6D/4D orientation, and a configurable pedometer. The LIS2DUX12 is available in a small thin plastic land grid array package (LGA), and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features

  • Supply voltage range from 1.62 V to 3.6 V
    • Independent IO supply (1.62 V to 3.6 V) for I²C and SPI interfaces
    • Independent IO supply (extended range: 1.08 V to 3.6 V) for MIPI I³C interface
  • Four operating power modes
  • Ultra-low power consumption
    • High-performance mode with anti-aliasing filter: 10.8 μA
    • Low-power mode with anti-aliasing filter: 6.2 μA
    • Ultra-low-power mode: 2.7 μA
    • Power-down: 0.01 μA
  • Low noise down to 220 μg/√Hz
  • ±2g/±4g/±8g/±16g programmable full-scale
  • ODR from 1.6 Hz to 800 Hz
  • Embedded machine learning core
  • Programmable finite state machine
  • Adaptive self-configuration (ASC) based on the sensor processing output (FSM/MLC)
  • Embedded temperature sensor
  • Embedded FIFO: up to 512 samples of accelerometer and temperature data in high resolution or up to 768 samples of acceleration data at low resolution
  • High-speed I²C/SPI/MIPI I³C digital output interface
  • Embedded digital functions (free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, 6D/4D orientation)
  • Advanced pedometer, step detector and step counter
  • Significant motion detection, tilt detection
  • Self-test
  • Small package: 2.0 mm x 2.0 mm x 0.74 mm (max) LGA 12-lead
  • 10,000 g high shock survivability
  • ECOPACK and RoHS compliant
Applications
  • Wearable devices (wristband and smart watches)
  • Game controllers
  • Hearing aids and portable healthcare devices
  • True wireless stereo
  • Wireless sensor nodes
  • Motion-activated user interfaces (screen rotation, tap, double-tap)
  • Asset trackers

LIS2DUX12 Ultra-Low-Power MEMS Accelerometer

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ULTRALOW-POWER ACCELEROMETER WITLIS2DUX12TRULTRALOW-POWER ACCELEROMETER WIT0 - Immediate$943.87Részletek megtekintése
DIL24 ADAPTER BOARD LIS2DUX12STEVAL-MKI238ADIL24 ADAPTER BOARD LIS2DUX1220 - Immediate$4,882.31Részletek megtekintése
Published: 2023-03-09