AEK-AUD-C1D9031 AVAS Solution Based On SPC582B60E1 Chorus MCUs

STMicroelectronics' very compact AVAS solution is based on SPC582B60E1 Chorus family MCU

Image of STMicroelectronics AEK-AUD-C1D9031 AVAS Solution Based On SPC582B60E1 Chorus MCUsSTMicroelectronics' AEK-AUD-C1D9031 is a very compact AVAS solution based on the SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers that emit warning sounds to alert pedestrians of the presence of e-vehicles.

The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board's compact size allows the designer to strategically place different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules can be controlled by a central MCU via CAN interface.

Features
  • Supports audio stream via I²S interface
  • Configurable through dedicated I²C bus
  • Supports CAN bus interface for remote control and diagnostics
  • Dedicated DC diagnostic interrupt pin to signal malfunctions
  • Dedicated MUTE pin
  • Open load in play detection
  • Short to VCC/GND diagnostics
  • Output voltage and current detection
  • Thermal protection
  • Compact size: 110 mm x 90 mm
  • Fast and flexible application development
  • Included in AutoDevKit™ initiative
  • Advanced diagnostic
  • WEEE and RoHS compliant

AEK-AUD-C1D9031 AVAS Solution

KépGyártói cikkszámLeírásFelhasznált IC vagy alkatrészElsődleges jellemzőkMásodlagos jellemzőkAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR FDA903DAEK-AUD-C1D9031EVAL BOARD FOR FDA903DFDA903D, SPC582B60E12 csatornás (dupla)I2C interfész(ek)13 - Immediate$42,015.64Részletek megtekintése

Associated ICs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC AMP D MONO 45W POWERSSO36FDA903D-EHTIC AMP D MONO 45W POWERSSO36235 - Immediate$1,716.75Részletek megtekintése
IC AMP D MONO 45W POWERSSO36FDA903D-EHXIC AMP D MONO 45W POWERSSO360 - Immediate$1,716.75Részletek megtekintése
IC MCU 32BIT 1MB FLASH 64ETQFPSPC582B60E1MH00YIC MCU 32BIT 1MB FLASH 64ETQFP381 - Immediate$2,818.55Részletek megtekintése
IC MCU 32BIT 1MB FLASH 64ETQFPSPC582B60E1CD00XIC MCU 32BIT 1MB FLASH 64ETQFP1970 - Immediate$2,728.87Részletek megtekintése
IC TRANSCEIVER HALF 1/1 8SOICL9616IC TRANSCEIVER HALF 1/1 8SOIC2006 - Immediate$419.58Részletek megtekintése
Published: 2021-03-12