Hybrid Polymer Aluminum Electrolytic Capacitors - PHA225/PHH225 Series

KEMET’s high-performance axial and radial crown hybrid polymer capacitors are AEC-Q200 compliant

Image of KEMET's PHA and PHH Series - Hybrid Crown CapacitorsKEMET's PHA225/PHH225 series hybrid axial and radial crown capacitors have a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with liquid electrolytes that result in self-healing features of the capacitor. The mechanical robustness is suitable for use in mobile, automotive, and aircraft installations with operation up to +125°C.

Features
  • High temperature tolerance
  • High ripple current
  • High reliability
  • High vibration tolerance
  • Highly conductive
  • Low impedance
  • AEC-Q200 compliant
  • Full design flexibility
Applications
  • Automotive
    • DC-link for 48 V inverters
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems
  • Industrial
    • SMPS
    • Low voltage power electronic applications

PHA225 Series Axial Capacitors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CAP ALUM HYB 370UF 10-30% 63V THPHA225MKP3370QE4CAP ALUM HYB 370UF 10-30% 63V TH0 - Immediate$2,461.58Részletek megtekintése
CAP ALUM HYB 1100UF 10-30% 40VPHA225KLP4110QE4CAP ALUM HYB 1100UF 10-30% 40V948 - Immediate$2,474.94Részletek megtekintése
CAP ALUM HYB 560UF 10-30% 63V THPHA225MLP3560QE4CAP ALUM HYB 560UF 10-30% 63V TH1506 - Immediate$2,892.44Részletek megtekintése

PHH225 Series Radial Crown Capacitors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CAP ALUM HYB 370UF 10-30% 63V THPHH225MKP3370QE4CAP ALUM HYB 370UF 10-30% 63V TH326 - Immediate$3,266.52Részletek megtekintése
CAP ALUM HYB 1100UF 10-30% 40VPHH225KLP4110QE4CAP ALUM HYB 1100UF 10-30% 40V0 - Immediate$3,426.84Részletek megtekintése
CAP ALUM HYB 380UF 10-30% 63V THPHH225MLL3380QE4CAP ALUM HYB 380UF 10-30% 63V TH442 - Immediate$3,567.12Részletek megtekintése
Updated: 2023-09-29
Published: 2021-06-28