CL-SA Series Sub-Miniature Slide Switches
Nidec Components' CL-SA series thru-hole slide switch offers a crisp actuation feel by employing the use of a spring-and-ball switching mechanism
Nidec Components ' SPDT CL-SA series is a complementary addition to the popular CL-SB series slide switch, available with right-angle PC terminals or straight PC terminals. To provide a clear indication of the setting position, the red or white sliding actuator is visible from the top or through a window on the side of the switch. The compact size of the CL-SA series allows for high density side by side mounting and is ideal for replacing jumper pins. Switches are reflow solder capable to 260°C +/- 3°C, with a contact rating of 500 mA at 12 VDC. The unique spring-and-ball switching mechanism provides for a self-cleaning contact action. The gold plated contacts ensure high contact reliability.
CL-SA
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CL-SA-12C-02 | SWITCH SLIDE SPDT 500MA 12V | 1206 - Immediate | $953.10 | Részletek megtekintése |
![]() | ![]() | CL-SA-12C-22 | SWITCH SLIDE SPDT 500MA 12V | 1080 - Immediate | $953.10 | Részletek megtekintése |
![]() | ![]() | CL-SA-12C4-22 | SWITCH SLIDE SPDT 500MA 12V | 5873 - Immediate | $1,125.27 | Részletek megtekintése |
![]() | ![]() | CL-SA-12C4-02 | SWITCH SLIDE SPDT 500MA 12V | 777 - Immediate | $1,334.33 | Részletek megtekintése |