UL 3122 Fiberglass Braided Silicone Wire
CnC Tech UL 3122 fiberglass braided silicone wires are engineered for extreme conditions
This specialized wire by CnC Tech stands out in the market due to its exceptional properties, making it a popular choice across various industries. Its core strength lies in its remarkable high-temperature resistance, up to +200°C, allowing it to perform reliably in demanding conditions where other wires might fail. Beyond its thermal resilience, the UL 3122 wire offers impressive flexibility, thanks to its silicone rubber insulation and glass braid construction. This combination ensures ease of installation in confined or complex spaces, enhancing its adaptability. Safety is paramount, and the UL certification of this wire assures that it meets rigorous industry standards. Furthermore, CnC Tech ensures wide availability, offering the UL 3122 in a range of gauges from 16 AWG to 26 AWG and multiple colors, including red, black, white, blue, and yellow-green, to cater to diverse project requirements. While alternatives like UL1569 and UL1015 (both PVC insulated) exist, the unique attributes of UL 3122 position it as a superior choice, particularly when high heat is a critical factor.
- High-temperature resistance: designed to withstand extreme thermal conditions
- Excellent flexibility: silicone rubber insulation and glass braid ensure easy handling and installation
- Versatile design: suitable for a broad spectrum of applications
- UL certified: meets specific safety standards for peace of mind
- Wide availability: offered in various gauges (16 AWG to 26 AWG) and multiple colors (red, black, white, blue, yellow-green)
- Durable construction: fiberglass braided sleeve enhances resilience
- Household appliances: ideal for internal wiring in high-heat appliances such as ovens and toasters
- LED lighting: used for connections in LED strips and fixtures, ensuring reliable performance
- Industrial machinery: suited for wiring equipment that generates significant heat during operation
- Electric heating products: essential for wiring heating elements and various electric heating devices