Hook Up Wire UL Styles

CnC Tech's variety of hookup wire UL styles in a large selection of colors and wire gauges

Image of CnC Tech's Hook Up Wire UL SeriesCnC Tech offers a variety of new hook up wire UL styles. With a large selection of colors and wire gauge sizes, CnC Tech can meet a variety of needs. These six new UL styles are available in irradiated PVC, irradiated polyethylene, and silicone rubber insulation. They also conform to all current RoHS directives as laid out in EU Directive 2011/65/EC.

Features
  • UL3122 silicone rubber wire
    • Flexibility: silicone rubber insulation with fiberglass braided sleeving
    • Maximum conductor resistance: 24.4 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature:  -50°C to +200°C
    • Rated voltage: 300 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the FT2 flame test
    • Available in 18 AWG, 20 AWG, and 22 AWG
  • UL3386 XLPE wire
    • Flexibility: XLPE insulation
    • Maximum conductor resistance: 24.4 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature: -10°C to +105°C
    • Rated voltage: 600 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the FT2 flame test
    • Available in 18 AWG and 20 AWG
  • UL10368 XLPE wire
    • Flexibility: XLPE insulation
    • Maximum conductor resistance: 397 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature: -10°C to +105°C
    • Rated voltage: 300 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the FT2 flame test
    • Available in 26 AWG, 28 AWG, and 30 AWG
  • UL1430 XLPVC Wire
    • Flexibility: XLPVC insulation
    • Maximum conductor resistance: 152 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature: -10°C to +105°C
    • Rated voltage: 300 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the VW-1 flame test
    • Available in 18 AWG, 20 AWG, 22 AWG, and 24 AWG
  • UL3266 XLPE wire
    • Flexibility: XLPE insulation
    • Maximum conductor resistance: 24.4 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature: -10°C to +125°C
    • Rated voltage: 300 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the FT2 flame test
    • Available in 18 AWG and 20 AWG
  • UL3385 XLPE wire
    • Flexibility: XLPE insulation
    • Maximum conductor resistance: 24.4 ohm/km
    • Resistant to oil, hot and cold, flexing
    • Rated temperature: -10°C to +105°C
    • Rated voltage: 300 V
    • Insulation potential strength: 2000 VAC/min
    • Passes the FT2 flame test
    • Available in 18 AWG and 20 AWG

Hook Up Wire UL Styles

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HOOK-UP SOLID 18AWG 300V BLK 10'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 10'7 - Immediate$983.84Részletek megtekintése
HOOK-UP SOLID 18AWG BLK 100'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG BLK 100'14 - Immediate$8,384.16Részletek megtekintése
HOOK-UP SOLID 18AWG 300V BLK 25'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 25'11 - Immediate$2,016.87Részletek megtekintése
HOOK-UP SOLID 18AWG 300V BLK 5'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 5'7 - Immediate$519.59Részletek megtekintése
HOOK-UP SOLID 18AWG 300V BLK 50'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 50'3 - Immediate$3,855.42Részletek megtekintése
HOOK-UP SOLID 18AWG BLACK10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG BLACK12000 - Immediate$64.72Részletek megtekintése
HOOK-UP SOLID 18AWG 300V RED 10'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 10'8 - Immediate$983.84Részletek megtekintése
HOOK-UP SOLID 18AWG RED 100'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG RED 100'27 - Immediate$8,384.16Részletek megtekintése
HOOK-UP SOLID 18AWG 300V RED 25'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 25'11 - Immediate$4,562.56Részletek megtekintése
HOOK-UP SOLID 18AWG 300V RED 5'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 5'23 - Immediate$448.88Részletek megtekintése
HOOK-UP SOLID 18AWG 300V RED 50'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 50'22 - Immediate$6,917.63Részletek megtekintése
HOOK-UP SOLID 18AWG RED10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG RED4000 - Immediate$255.18Részletek megtekintése
HOOK-UP SOLID 18AWG 300V WHT 10'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 10'10 - Immediate$857.79Részletek megtekintése
HOOK-UP SOLID 18AWG WHT 100'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG WHT 100'5 - Immediate$8,384.16Részletek megtekintése
HOOK-UP SOLID 18AWG 300V WHT 25'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 25'12 - Immediate$2,016.87Részletek megtekintése
HOOK-UP SOLID 18AWG 300V WHT 5'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 5'23 - Immediate$448.88Részletek megtekintése
HOOK-UP SOLID 18AWG 300V WHT 50'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 50'6 - Immediate$4,387.31Részletek megtekintése
HOOK-UP SOLID 18AWG WHITE10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG WHITE2000 - Immediate$64.72Részletek megtekintése
HOOK-UP SOLID 20AWG 300V BLK 10'10982-20-1-2000-001-1-TDHOOK-UP SOLID 20AWG 300V BLK 10'32 - Immediate$639.50Részletek megtekintése
HOOK-UP SOLID 20AWG BLK 100'10982-20-1-2000-001-1-TDHOOK-UP SOLID 20AWG BLK 100'17 - Immediate$5,494.13Részletek megtekintése
Published: 2017-07-25