LMR64010XMFDEMO: 24V @ 125mA, 2.7 ~ 12V in

Summary

The LMR62014 and LMR64010 are high frequency switching boost regulators which offer small size and high power conversion efficiency. The parts operate at a 1.6MHz switching frequency. The primary difference between the LMR62014 and LMR64010 is that the LMR62014 has a higher current internal switch FET (with lower breakdown voltage), while the LMR64010 has a higher voltage FET which handles less current.

The LMR64010 targets applications with higher output voltages, while the LMR62014 is intended for applications requiring higher load currents at lower output voltages. This application note describes the demo board supplied to demonstrate the operation of these parts and give information on its usage.

Features

  • 2.7V to 12V Input Voltage Range

  • 12V Output Voltage, and 450mA Output Current from 5V input supply (LMR62014)

  • 24V Output Voltage, and 125mA Output Current from 5V input supply (LMR64010)

  • Switching Frequency of 1.6 MHz

  • Minimal Component Count

  • Small Solution Size (12mm x 17mm)

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LMR64010XMFDEMO/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 24 V
Current Out 125 mA
Voltage In 2.7 ~ 12 V
Efficiency @ Conditions >92%, 12V in, 24V @ 75 ~ 325 mA
>80%, 5V in, 24V @ 10 ~ 120 mA
Voltage Out Range Vin ~ 40 V
Features Current Limit (Adj. or Fixed)
Electrolytic Free
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 1.6 MHz
Standby Current [Typical] 24 nA
Quiescent Current [Typical] 2 mA
Component Count + Extras 10 + 4
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Portable Devices
USB Powered Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part LMR64010
Date Created By Author 2011-09
Date Added To Library 2012-07

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media