Smart Cable to Program and Debug Z8 Encore!® Microcontrollers

Zilog's USB smart cables interface between the host computer and the MCU system being developed

Image of Zilog's Smart Cable to Program and Debug Z8 Encore! MicrocontrollersZilog’s Encore! smart cable is used to download program and debug systems based on Z8Encore! and Z8 Encore! XP microcontrollers using the ZDSII Z8 Encore!. The Encore! smart cable provides the USB connection between the host computer running ZDS II and the 6-pin cable that connects to Zilog’s Z8 Encore! and Z8 Encore! XP microcontrollers.

Kit Contents
  • Encore! smart cable
  • 6-conductor flat cable
  • USB-A to mini-B cable
  • Encore! smart cable flyer
Features
  • Supports target system clock frequencies between 4 kHz and 24 MHz at OCD baud rates of up to 500 kbps
  • Measures target current consumption (up to 30 mA) under control of the ZDSII IDE to provide a numerical result on demand or a graphical output of measurements at 1 ms (or longer) intervals
  • Provides up to 100 mA of current to target systems before an external power source is required
  • Allows target application block OCD communications while in stop mode or performing critical operation

Smart Cable to Program and Debug Z8 Encore!® Microcontrollers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Z8 ENCORE SMART CABLEZUSBESC0200ZACGZ8 ENCORE SMART CABLE141 - Immediate$24,789.69Részletek megtekintése
Published: 2021-12-02