WR-UMRF Ultra-Miniature RF Coaxial Connectors

Würth Elektronik connectors feature snap-on mating which provides a fast and convenient connection

Image of Würth Elektronik's WR-UMRF Ultra-Miniature RF Coaxial ConnectorsWürth Elektronik WR-UMRF series ultra-miniature RF coaxial connectors expand their coaxial connector portfolio The WR-UMRF series features a small footprint (3.0 mm x 3.1 mm) and low profile with a 2.5 mm mating height. These coaxial connectors are designed with snap-on mating which allows for a fast and convenient connection. The WR-UMRF series are available in plug and jack, cable assemblies (jumper and antenna cables), adapters (SMA jack/plug-to-UMRF jack), and a manual tool for insertion and extraction.

Features
  • Interface for DC to 6 GHz, 50 Ω
  • Compact size and nominal mating height of 2.5 mm (max.)
  • Snap-on mating for fast and convenient connection
 
  • IP67 designed to protect panel from ingress of moisture and particle
  • Cable diameters available: 1.13 mm or 1.32 mm to 1.37 mm with both
  • Black and gray jacket
Applications
  • HF signals
  • Antennas

WR-UMRF Ultra-Miniature RF Coaxial Connectors

KépGyártói cikkszámLeírás1. érintkező típusa2. érintkező típusaAvailable QuantityÁrRészletek megtekintése
COAX CBL U.FL TO RP-SMA 7.8"636210040200COAX CBL U.FL TO RP-SMA 7.8"anyaanya8 - Immediate$5,365.00Részletek megtekintése
COAX CBL U.FL TO U.FL 17.7"636201040450COAX CBL U.FL TO U.FL 17.7"anyaanya58 - Immediate$1,180.61Részletek megtekintése
COAX CBL U.FL TO U.FL 3.3'636201101000COAX CBL U.FL TO U.FL 3.3'anyaanya49 - Immediate$2,019.95Részletek megtekintése
COAX CBL U.FL TO U.FL 9.8"636201050250COAX CBL U.FL TO U.FL 9.8"anyaanya40 - Immediate$931.57Részletek megtekintése
COAX CBL U.FL TO U.FL 15.7"636201080400COAX CBL U.FL TO U.FL 15.7"anyaanya50 - Immediate$1,604.89Részletek megtekintése
COAX CBL U.FL TO RP-SMA 5.9"636210070150COAX CBL U.FL TO RP-SMA 5.9"anyaanya27 - Immediate$5,257.40Részletek megtekintése
COAX CBL U.FL TO U.FL 13.7"636201070350COAX CBL U.FL TO U.FL 13.7"anyaanya20 - Immediate$1,500.36Részletek megtekintése
COAX CBL U.FL TO U.FL 19.6"636201110500COAX CBL U.FL TO U.FL 19.6"anyaanya18 - Immediate$1,580.29Részletek megtekintése
COAX CBL U.FL TO SMA 5.9"636207050150COAX CBL U.FL TO SMA 5.9"anyaanya2 - Immediate$3,292.79Részletek megtekintése
COAX CBL U.FL TO SMA 5.9"636208110150COAX CBL U.FL TO SMA 5.9"anyaanya7 - Immediate$5,577.14Részletek megtekintése
COAX CBL U.FL TO U.FL 13.7"636201040350COAX CBL U.FL TO U.FL 13.7"anyaanya1 - Immediate$1,048.40Részletek megtekintése
COAX CBL U.FL TO RP-SMA 5.9"636210040150COAX CBL U.FL TO RP-SMA 5.9"anyaanya21 - Immediate$5,165.16Részletek megtekintése
COAX CBL U.FL TO U.FL 17.7"636201050450COAX CBL U.FL TO U.FL 17.7"anyaanya19 - Immediate$1,180.61Részletek megtekintése
COAX CBL U.FL TO RP-SMA 9.8"636210070250COAX CBL U.FL TO RP-SMA 9.8"anyaanya40 - Immediate$5,718.57Részletek megtekintése
COAX CBL U.FL TO U.FL 11.8"636201050300COAX CBL U.FL TO U.FL 11.8"anyaanya19 - Immediate$965.39Részletek megtekintése
COAX CBL U.FL TO RP-SMA 11.8"636210110300COAX CBL U.FL TO RP-SMA 11.8"anyaanya30 - Immediate$5,933.79Részletek megtekintése
COAX CBL U.FL TO SMA 3.9"636207050100COAX CBL U.FL TO SMA 3.9"anyaanya13 - Immediate$3,258.97Részletek megtekintése
COAX CBL U.FL TO SMA 5.9"636208100150COAX CBL U.FL TO SMA 5.9"anyaanya0 - Immediate$5,577.14Részletek megtekintése
COAX CBL U.FL TO U.FL 7.8"636201110200COAX CBL U.FL TO U.FL 7.8"anyaanya16 - Immediate$1,171.38Részletek megtekintése
COAX CBL U.FL TO U.FL 9.8"636201100250COAX CBL U.FL TO U.FL 9.8"anyaanya0 - Immediate$1,242.10Részletek megtekintése
Updated: 2026-02-09
Published: 2021-05-27