WE-CF EMI Shielding Sheet/EMI Shielding Tape

Würth Elektronik features their WE-CF EMI shielding sheet/EMI shielding tape coated with copper or aluminum

Image of  Würth Elektronik WE-CF EMI Shielding Sheet/EMI Shielding Tape The WE-CF is Würth Elektronik's classic copper or aluminum tape for a multitude of applications, such as shielding broadband noise, building prototype board traces or improving return (good) paths. The tape can be customized in both widths and lengths with a high conductivity adhesive.The WE-CF has an effective operating temperature of -20°C to +85°C.

Features and Benefits
  • Coated with copper or aluminum
  • Customized widths possible:
    • Copper: 4 mm to 300 mm
    • Aluminum: 4 mm to 500 mm
  • Self-adhesive, highly conductive
  • Easy application
  • High shielding effectiveness due to highly conductive adhesive metal powder
  • Customized length and stampings are possible
  • Operating temperature: -25°C to +85°C

Applications

  • EMI-protection of doors and housings
  • Replenishment to the mounting WE-ST - conductive nylon weaves

WE-CF EMI Shielding Sheet / EMI Shielding Tape

KépGyártói cikkszámLeírásSzélességAvailable QuantityÁrRészletek megtekintése
RF SHIELD TAPE 108.268'X0.315"3013308ARF SHIELD TAPE 108.268'X0.315"0,315" (8,00mm)0 - Immediate$19,870.79Részletek megtekintése
RF SHIELD TAPE 108.268'X0.315"3003308ARF SHIELD TAPE 108.268'X0.315"0,315" (8,00mm)1 - Immediate$19,870.79Részletek megtekintése
RF SHIELD TAPE 108.268'X0.787"3013320ARF SHIELD TAPE 108.268'X0.787"0,787" (20,00mm)0 - Immediate$30,235.38Részletek megtekintése
RF SHIELD TAPE 108.268'X0.984"3013325ARF SHIELD TAPE 108.268'X0.984"0,984" (25,00mm)0 - Immediate$27,817.19Részletek megtekintése
Published: 2016-06-03