REDCUBE® Terminals with Press-Fit Technology

Würth Elektronik REDCUBE® terminals are high-current and high-reliability interconnect solutions

Image of Wurth Electronics' REDCUBE Terminals with Press-Fit TechnologyWürth Elektronik has released its high-current interconnect family, REDCUBE® terminals at DigiKey. The key elements of these terminals include current capability of up to 10 A per individual PCB pin and rugged construction to sustain even the most extreme conditions. To achieve these outstanding mechanical specs, the elements are attached to the PCB with Press-Fit-Technology, which has clear advantages over soldering or other methods to assemble products on the PCB. The other features of the REDCUBE terminals include an ultra-low contact resistance of only 100 µΩ to 200 µΩ Press-Fit zone and full RoHS compliance.

REDCUBE Terminals Configurations:
  • Bush terminals with two row pin-plating and 6 to 12 pins
  • Bush terminals with circumference pin-plating and 8 to 20 pins
  • Bush and shank terminals with full pin-plating and 9 to 36 pins
  • Bushes with 90° offset with two row pin-plating and 6 to 12 pins
  • Bushes with 90° offset with full pin-plating and 9 to 36 pins
Applications
  • Wind and solar industry
  • Transportation
  • Agricultural devices
  • Industrial devices

REDCUBE Terminals with Press-Fit Technology

KépGyártói cikkszámLeírásAvailable QuantityÁr
TERM REDCUBE M4 12PIN PCB7461086TERM REDCUBE M4 12PIN PCB3272 - Immediate$1,272.54Részletek megtekintése
TERM REDCUBE M5 12PIN PCB7460408TERM REDCUBE M5 12PIN PCB21603 - Immediate$1,272.54Részletek megtekintése
TERM REDCUBE M8 20PIN PCB7461090TERM REDCUBE M8 20PIN PCB1572 - Immediate$3,360.04Részletek megtekintése
TERM REDCUBE M3 9PIN PCB7461093TERM REDCUBE M3 9PIN PCB0 - Immediate$1,619.90Részletek megtekintése
TERM REDCUBE M4 16PIN PCB7461095TERM REDCUBE M4 16PIN PCB11070 - Immediate$1,042.08Részletek megtekintése
TERM REDCUBE M4 9PIN PCB7461096TERM REDCUBE M4 9PIN PCB5457 - Immediate$1,042.08Részletek megtekintése
TERM REDCUBE M5 16PIN PCB7461147TERM REDCUBE M5 16PIN PCB20224 - Immediate$835.00Részletek megtekintése
TERM REDCUBE M5 16PIN PCB7461383TERM REDCUBE M5 16PIN PCB13858 - Immediate$835.00Részletek megtekintése
TERM REDCUBE M3 9PIN PCB7461094TERM REDCUBE M3 9PIN PCB17633 - Immediate$1,272.54Részletek megtekintése
TERM REDCUBE M10 20PIN PCB7461060TERM REDCUBE M10 20PIN PCB0 - Immediate$4,248.48Részletek megtekintése
Published: 2012-10-24