WIL Industrial Light

Weidmüller's industrial light produces a white, very bright, non-dazzling light for use in a wide range of applications

Image of Weidmuller's WIL LightingWIL STANDARD is an LED light offered by Weidmüller that is suitable for a range of applications and impresses on both a technical and design level. The LED incorporates three rows of LEDs (3 x 14 LEDs) arranged in a trapezium shape at 20-degree angles, allowing for an ultra-wide beam angle and a broad illuminated area. This design means users do not have to rotate the light to illuminate specific areas or even change the direction. Weidmüller WIL LEDs offer high performance at low power-consumption. IP67 protection enables installation in a range of applications. The light is connected using an M12 plug-in connector. The operating voltage is 24 VDC with a maximum current of 430 mA. The very-bright, non-dazzling light has a light color of 6500 K, which is roughly equivalent to daylight and therefore acceptable to the eye.

The LED industrial light is very flush at just 8 mm and measures 240 mm in length and 40 mm in width. The extremely flat construction offers users a range of installation options either in the control cabinet or the field, for instance directly on or in the machine. In the control cabinet, the LED can either be fitted concealed behind a folded edge or simply on the side panel. The LED lamp with a high IP67 degree of protection has been specially designed for installation in the field. With just one WIL STANDARD LED, Weidmüller can cover a range of applications in the control cabinet or the field.

Thanks to the fixing holes in the light, installation is simple and direct, with no need for any additional fitting materials such as clips. Spaced 225 mm apart and with a diameter of 6.5 mm, the fixing holes ensure simplified installation in conventional control cabinets. To make installation easier, the LED light has pre-assembled M12 connections with a 30 cm long prefabricated cable, so no individual cables or wires need to be connected. Thanks to the M12 plug-in connector, the light can be cascaded with multiple lights connected in parallel. A matching M12 T-piece is also available from Weidmüller. Because of the low current consumption, users also have the option of connecting the LED light directly to the 0.5 A standard output of a PLC. With a 2 A PLC output module, four lights can also be connected in parallel.

The LED light is designed for industrial requirements with high light intensity (200 lux) and luminous flux (1,880 lm) and not for high-volume external applications. Its service life is at least 10,000 hours. The illuminated area is completely encapsulated, making the LED ideal for harsh industrial environments. PUR is used as the casting material. All enclosures are made from a hard-anodized aluminum extruded profile with matte nickel-plated and chrome-plated zinc diecast caps. Based on the industrial development approach, the WIL does not require an air-sealed area, so there is no inspection glass which can break. This design makes the LED light extremely robust. It also emits very little heat, so coolants and lubricants do not overheat.

LED lights for industrial purposes can be used anywhere where constant, defined light is required for illuminating control cabinets or machines. Light not only affects work quality and satisfaction, but it also has an impact on safety. Compared to traditional lights, LEDs have a longer service life, reduced maintenance costs, and less energy consumption. They are robust, often resistant to jolts and vibrations, compact (improving lighting in confined spaces), and their brightness is available immediately.

Features
  • One LED light for a range of applications
  • Very bright light with three rows of offset white LEDs
  • Trapezium design for a wide beam angle
  • 8 mm flush light for space-saving installation

WIL Industrial Light

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
LED CABINET/ENCLOSURE LIGHTING,2548620000LED CABINET/ENCLOSURE LIGHTING,0 - Immediate
1 - Factory Stock
$153.46Részletek megtekintése
LED CABINET/ENCLOSURE LIGHTING,2527930000LED CABINET/ENCLOSURE LIGHTING,1 - Immediate
3 - Marketplace
90 - Factory Stock
$143.60Részletek megtekintése
LED CABINET/ENCLOSURE LIGHTING,2436340000LED CABINET/ENCLOSURE LIGHTING,3 - Immediate$268.36Részletek megtekintése
LED CABINET/ENCLOSURE LIGHTING,2436210000LED CABINET/ENCLOSURE LIGHTING,24 - Immediate
67 - Factory Stock
$111.33Részletek megtekintése
MOUNTING BRACKETS FOR CABINET LE2614220000MOUNTING BRACKETS FOR CABINET LE2 - Immediate$105.65Részletek megtekintése
ENCLOSURE/CABINET LIGHTING2633830000ENCLOSURE/CABINET LIGHTING0 - Immediate$135.18Részletek megtekintése
ENCLOSURE/CABINET LIGHTING WITH2527880000ENCLOSURE/CABINET LIGHTING WITH1 - Immediate$124.58Részletek megtekintése
ENCLOSURE/CABINET LIGHTING WITH2527890000ENCLOSURE/CABINET LIGHTING WITH1 - Immediate$145.24Részletek megtekintése
ENCLOSURE/CABINET LIGHTING WITH2527900000ENCLOSURE/CABINET LIGHTING WITH1 - Immediate$153.51Részletek megtekintése
ENCLOSURE/CABINET LIGHTING NO CO2527920000ENCLOSURE/CABINET LIGHTING NO CO0 - Immediate$140.05Részletek megtekintése
ENCLOSURE/CABINET LIGHTING NO CO2527940000ENCLOSURE/CABINET LIGHTING NO CO3 - Immediate$153.46Részletek megtekintése
ENCLOSURE/CABINET LIGHTING WITH2535770000ENCLOSURE/CABINET LIGHTING WITH0 - Immediate
51 - Marketplace
$80.33Részletek megtekintése
ENCLOSURE/CABINET LIGHTING WITH2535910000ENCLOSURE/CABINET LIGHTING WITH1 - Immediate$345.70Részletek megtekintése
ENCLOSURE/CABINET LIGHTING2535920000ENCLOSURE/CABINET LIGHTING0 - Immediate$284.55Részletek megtekintése
Published: 2019-05-09