VLMx1300 Series ChipLEDs

Vishay's VLMx1300 are super-thin, ultra-bright LEDs in 0603 SMD packages

Image of Vishay Semiconductor/Opto Division's VLMx1300 Series ChipLEDsVishay/Semiconductor's announces a series of super-thin, ultra-bright LEDs in the SMD 0603 package. The VLMx1300 series of LEDs uses an innovative ChipLED technology, paving the way for smaller end products with higher performance, more flexibility in design, and enhanced applications.

The 0603 VLMx1300 LEDs will serve in small-scale, high-brightness products that must work reliably in demanding environments.

Features  
  • Super-thin at 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High luminous intensity up to 450 mcd for colors and 180 mcd for white
  • Forward current of 20 mA for color and 5 mA for white
  • Maximum forward voltage of 3.8 V for color and 3.15 V for white
  • ±65° angle of half-intensity
  • Compatible with IR reflow soldering
  • RoHS compliant
  • Lead (Pb)-free and suitable for lead-free soldering

VLMx1300 Series ChipLEDs

KépGyártói cikkszámLeírásAvailable QuantityÁr
LED COOL WHITE 0603 SMDVLMW1300-GS08LED COOL WHITE 0603 SMD52121 - Immediate$116.83Részletek megtekintése
LED BLUE 0603 SMDVLMB1300-GS08LED BLUE 0603 SMD0 - Immediate$92.24Részletek megtekintése
LED GREEN 0603 SMDVLMG1300-GS08LED GREEN 0603 SMD58974 - Immediate$73.79Részletek megtekintése
LED ORANGE 0603 SMDVLMO1300-GS08LED ORANGE 0603 SMD24070 - Immediate$73.79Részletek megtekintése
LED RED 0603 SMDVLMS1300-GS08LED RED 0603 SMD19905 - Immediate$70.71Részletek megtekintése
LED GREEN 0603 SMDVLMTG1300-GS08LED GREEN 0603 SMD51221 - Immediate$110.68Részletek megtekintése
LED YELLOW 0603 SMDVLMY1300-GS08LED YELLOW 0603 SMD8585 - Immediate$73.79Részletek megtekintése
Published: 2013-07-02