VS-VSUD505CW60 and VS-VSUD510CW60 FRED Pt Ultrafast Soft Recovery Diodes
Vishay’s soft recovery diodes reduce losses and their TO-244 Gen III package improves life expectancy
Vishay's FRED Pt 500 A ultrafast soft recovery diode modules are offered in a TO-244 Gen III package. Offering higher reliability than previous-generation solutions, the VS-VSUD505CW60 and VS-VSUD510CW60 are designed to reduce losses and EMI/RFI in high-frequency power conditioning systems. The devices are ideal for applications where switching losses comprise a significant portion of the total losses. In these applications, the softness of the diode modules’ recovery eliminates the need for a snubber, reducing component counts and lowering costs.
- Rugged TO-244 Gen III package
- Withstands 46,000 IOL cycles at given conditions, offering an improved life expectancy over previous-generation devices
- The industry-standard package is footprint-compatible with competing solutions in the TO-244 to provide a drop-in replacement for existing designs
- Offered in a common cathode configuration
- Low forward voltage drop: down to 0.82 V
- Thermal resistance (junction to case): +0.16°C/W
- High operating temperature range: up to +175°C
- High-frequency welding
- High-current converters and ballast water management systems (BWMS) in railway equipment, cranes, and ships
- UPS
VS-VSUD505CW60 and VS-VSUD510CW60 FRED Pt Ultrafast Soft Recovery Diodes
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-VSUD510CW60 | DIODE MODULE GP 600V 619A TO-244 | 28 - Immediate | $16,872.86 | Részletek megtekintése |
![]() | ![]() | VS-VSUD505CW60 | DIODE MODULE GP 600V 572A TO-244 | 10 - Immediate | $16,786.77 | Részletek megtekintése |