NTCLE350 Series High-Temperature Sensors with Insulated Leads

Vishay's high-temperature sensors offer a very low thermal gradient of down to 0.01 K/K

Image of Vishay's NTCLE350 High-Temperature Insulated LeadsVishay's NTCLE350 series of leads are enhanced to withstand high temperatures of up to +185°C. The PEEK insulated NiFe alloy conductor wire of the NTCLE350 has a very low thermal conductivity. When the component measures a hot-spot inside of an application, practically no thermal loss occurs through the wires. Unlike other components with higher thermally-conducting copper wires, the NTCLE350 will not present any temperature deviation and is capable of sensing temperatures within ±1.7°C at a peak temperature of +185°C. The PEEK insulation of the lead wires offers good adhesion to the epoxy coating (unlike Teflon for example), thereby improving the behavior of the components in high-humidity conditions (+85°C/85% relative humidity). The sensor’s comprehensive, robust construction also makes it suitable for challenging assembly mounting processes, including welding, brazing, molding, and potting. With NTCLE350 fulfilling the AEC-Q200 qualification, it is the ideal choice for any automotive application (combustion engines and electric motors), especially exhaust gas recirculation and oil temperature sensors (transmission systems and liquid-cooled starter/generator systems). Demanding industrial applications in high-temperature environments are also potential candidates for this component.

Features
  • Resistance (R25) range from 2.1 K to 30 K with a tolerance down to ±1%
  • AEC-Q200 automotive qualified
  • Extended temperature rating up to +185°C
  • Very low thermal gradient of down to 0.01 K/K
  • Small bead size diameter of 2.4 mm (max)
  • Beta value (B25/85) range from 3435 K to 3984 K with a tolerance down to ±0.5%
Applications
  • Electric traction motor sensors (sensing and protection of high-current connectors)
  • Exhaust gas recirculation (EGR) sensors
  • Oil temperatures sensors (OTS) for transmission and liquid-cooled starter/generator systems
  • Classical motor thermal sensors (engine coolant, fuel sensors, TMAP for manifold air pressure)
  • Heating, ventilation, and air conditioning (HVAC)

NTCLE350 Series Temperature Sensors

KépGyártói cikkszámLeírásB0/50B25/50Anyagállandó (B) toleranciaAvailable QuantityÁrRészletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4103FHB0NTC PEEK INSULATED NIFE LEADED,--±0,5%0 - Immediate$332.05Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4103FLB0NTC PEEK INSULATED NIFE LEADED,--±1%759 - Immediate$332.05Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4103JHB0NTC PEEK INSULATED NIFE LEADED,--±0,5%346 - Immediate$258.26Részletek megtekintése
NTC PEEK INSULATED NIFE LEADEDNTCLE350E4103JLB0NTC PEEK INSULATED NIFE LEADED--±1%500 - Immediate$258.26Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4212FMB0NTC PEEK INSULATED NIFE LEADED,--±1%465 - Immediate$332.05Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4212JMB0NTC PEEK INSULATED NIFE LEADED,--±1%408 - Immediate$258.26Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4303FHB0NTC PEEK INSULATED NIFE LEADED,--±1%1428 - Immediate$332.05Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4303JHB0NTC PEEK INSULATED NIFE LEADED,--±1%125 - Immediate$258.26Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4502FLB0NTC PEEK INSULATED NIFE LEADED,--±1%112 - Immediate$332.05Részletek megtekintése
NTC PEEK INSULATED NIFE LEADED,NTCLE350E4502JLB0NTC PEEK INSULATED NIFE LEADED,--±1%402 - Immediate$258.26Részletek megtekintése
Published: 2020-12-14