Helike UA-E3010 MEMS Speaker Application Platform
USound's universal application platform is intended for evaluating, rapid prototyping, and designing audio solutions
USound GmbH's Helike is a universal application platform for evaluating, rapid prototyping, and designing audio solutions using USound MEMS speaker technology. The board can be used as a stand-alone component but also accepts input over USB. It is also compatible with Raspberry Pi. It features open-source software as well as PC-based configuration software for acoustic tuning.
Compatible with Raspberry Pi
The board functions in stand-alone mode, as an extension to Raspberry Pi platform, or even as a USB soundcard connected to a mobile device or a PC via USB-C®.
Easy integration and applications
The board features amplifiers for MEMS speakers (MEMS AMP), amplifiers for electrodynamic speakers (Dynamic AMP), as well as a differential amplifier (Differential AMP) to enable a variety of applications. An output connector section to interface with other USound products (sound stripes, single loudspeakers, audio modules, earphones) allows for quick evaluation.
Ideal for rapid prototyping
The board can be used for designing new customer solutions, rapid prototyping, and evaluating several USound audio solutions. Additionally, configuration presets for the processing are available for compatible USound products.
Helike UA-E3010 MEMS Speaker Application Platform
| Kép | Gyártói cikkszám | Leírás | Beágyazott | Felhasznált IC vagy alkatrész | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UA-E3010 | HELIKE MEMS SPEAKERS EVAL BOARD | Igen, MCU, 32bit | - | 9 - Immediate | $35,460.78 | Részletek megtekintése |