IRIS-W10 Series MCU Modules
u-blox stand-alone Wi-Fi® 6 multiradio MCU modules are suited for advanced IoT applications
The u-blox IRIS-W10 series are small, stand-alone, dual-band Wi-Fi and Bluetooth® Low Energy wireless microcontroller units (MCU). Several Wi-Fi 6 features improve network efficiency, latency, range, and power consumption compared to earlier Wi-Fi generations. An NXP® RW612/RW610 wireless MCU, Bluetooth Low Energy 5.4, and Thread mesh networking protocol make IRIS-W10 suited to advanced IoT applications. The Matter application protocol is supported over Thread, Wi-Fi, and Ethernet, allowing interoperability with various products within a growing ecosystem. The MCU system is centered around an Arm® Cortex®-M33 core with 1.2 MB of SRAM and up to 16 MB of Flash memory embedded in the module.
Security is a key focus of the IRIS-W10 series. The design includes hardware security features like secure boot with a hardware Root of Trust, Arm TrustZone® processor security technology, NXP EdgeLock® hardware crypto engine, encrypted Flash, and protection of the debug port. Wireless communication can be secured with WPA2/WPA3 authentication, Wi-Fi enterprise security, TLS encryption, HTTPS, and Bluetooth LE secure connection pairing.
In terms of connectivity and interfacing, the IRIS-W10 modules are highly versatile. They include a rich set of interfaces such as UART, SPI, I²C, USB, Ethernet RMII, SDIO, and up to 64 GPIOs. This flexibility allows seamless integration with a wide variety of sensors, actuators, and other peripherals.
There are two main variants in the series: IRIS-W101 and IRIS-W106. The IRIS-W101 features an antenna pin for external antennas, while the IRIS-W106 includes an internal PCB antenna. Both variants offer multiple configurations with different memory sizes and radio combinations, allowing developers to choose the best fit for their application. These modules are compact, with dimensions ranging from 14.6 mm x 16.8 mm to 14.6 mm x 20.9 mm, and are globally certified, simplifying integration into commercial products.
For development with the IRIS-W1 module series, several options are available. For the most detailed evaluation and optimal radio performance of the IRIS-W1 modules, and/or evaluation of an external antenna, use the EVK-IRIS-W1 evaluation kits. The EVK-IRIS-W1 evaluation kit provides stand-alone use of the IRIS-W1 module series featuring the NXP RW610/612 chipset. The four mikroBUS™ connectors allow for easy use of Click boards™ from the mikroE ecosystem.
The evaluation kits include:
- EVK-IRIS-W101 board with IRIS-W101-10B or EVK-IRIS-W106 with IRIS-W106-10B module
- External antenna with U.FL connector (only for EVK-IRIS-W101)
- Four mikroBUS sockets for add-on boards
- RJ45 Ethernet connector for RMII-PHY interface
- USB cable
A small USB evaluation tool for IRIS-W1 is also available in the USB-IRIS-W106 for the IRIS-W106 series, open CPU dual-band Wi-Fi 6, and Bluetooth LE with on board PCB antenna.
- Dual-band Wi-Fi 6, Bluetooth Low Energy 5.4, and Thread
- Powerful MCU for advanced customer applications
- Built on NXP RW610/612 system on chip
- Enhanced security
- Dual-band, 2.4 GHz, and 5 GHz
- Arm Cortex-M33, 260 MHz
- 1.2 MB SRAM, 8 MB (-30B versions) or 16 MB Flash (-10B versions)
- PCB antenna or external antenna options
- Global certification
- Ideal for size-constrained designs requiring low power
- Matter over Wi-Fi or Thread
- Cost-effective
- Power efficient
- Future-proof with over-the-air firmware updates
- Running customer software onboard replaces external microprocessor
- Wi-Fi and Bluetooth LE networks
- Telematics
- Points-of-sale
- Medical and industrial networking
- Access to laptops, mobile phones, and similar consumer devices
- Home/building automation
- Ethernet/Wireless gateway
- IRIS-W10 Product Summary
- IRIS-W10 Series Data Sheet
- IRIS-W10 System Integration Guide
- Wi-Fi 6 Optimized for Industrial Efficiency | u-blox
- 3D Step Models Library (hosted on GitHub)
- Altium Designer Library (hosted on GitHub)
- IRIS-W10 Declaration of Conformity (UKCA)
- IRIS-W10 Declaration of Conformity (RED)
IRIS-W10 Series MCU Modules
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRIS-W101-00B | RF TXRX MOD 802.15.4 BT WIFISMD | 1421 - Immediate | $4,820.82 | Részletek megtekintése |
![]() | ![]() | IRIS-W106-00B | RF TXRX MOD 802.15.4 BT WIFISMD | 1396 - Immediate | $4,897.68 | Részletek megtekintése |
![]() | ![]() | IRIS-W101-10B | WI-FI 6, BLE,16 MB FLASH, ANT PI | 917 - Immediate | $5,066.78 | Részletek megtekintése |
![]() | ![]() | IRIS-W101-30B | RW610, 802.11AX+BLE, ANTENNA PIN | 419 - Immediate | $4,525.66 | Részletek megtekintése |
![]() | ![]() | IRIS-W106-10B | WI-FI 6, BLE,16 MB FLASH, PCB AN | 409 - Immediate | $5,140.56 | Részletek megtekintése |
![]() | ![]() | IRIS-W106-30B | RW610, 802.11AX+BLE, PCB ANTENNA | 404 - Immediate | $4,599.45 | Részletek megtekintése |
Evaluation Kits
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVK-IRIS-W106 | IRIS-W106 TRI-RADIO EVAL KIT | 28 - Immediate | $52,650.81 | Részletek megtekintése |
![]() | ![]() | EVK-IRIS-W101 | IRIS-W101 TRI-RADIO EVAL KIT | 13 - Immediate | $52,650.81 | Részletek megtekintése |
![]() | ![]() | USB-IRIS-W106 | IRIS-W106 TRI-RADIO USB EVAL KIT | 9 - Immediate | $18,139.55 | Részletek megtekintése |