BS, BT, CS and CT Series SAW Oscillators
TXC launches a complete line of SAW (Surface Acoustic Wave) based oscillators
Adding to its Differential Output oscillator offering, TXC launches a complete line of "SAW (Surface Acoustic Wave) based" oscillators. The BS and BT Series are housed in a 7 mm x 5 mm x 1.6 mm ceramic packaging, and reach frequencies up to 700 MHz in both LVPECL and LVDS outputs (BS, and BT series respectively). They feature a frequency stability of ±100 ppm over a -40°C to +85°C operating temperature range; ±50 ppm devices are also available over the same temperature range.
The CS and CT Series are housed in a 5 mm x 3.2 mm x 1.2 mm ceramic packaging, and reach frequencies up to 700 MHz in both LVPECL and LVDS outputs (CS, and CT series respectively). They feature a frequency stability of ±100 ppm over a -40°C to +85°C operating temperature range; ±50 ppm devices are also available over the same temperature range.
SAW technology is ideal for the more cost sensitive applications that still require the low phase noise, and superior specs of a differential output oscillator.
- SAW base solution
- 3.3 V and 2.5 V operation available
- Tri-State function available
- Excellent low phase noise and jitter
- RoHS Compliant/Pb-free
- BT and CT series: LVDS output, BS and CS series: LVPECL output, output frequencies 150 MHz to 700 MHz
- Fibre Channel
- Gigabit Ethernet
- Serial ATA
- Serial Attached SCSI
- PCI-Express
- SDH/SONET
BT Series
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BT-156.250MBC-T | XTAL OSC SO 156.2500MHZ LVDS SMD | 812 - Immediate | $1,475.76 | Részletek megtekintése |