OP130 Series Hermetic Infrared Diode

TT Electronics/Optek's diode offers high-power dissipation and superior protection for hostile environments

Image of TT Electronics/Optek Technology's OP130 Series Hermetic Infraded DiodeEach OP130 series device from TT Electronics/Optek Technology is a 935 nm gallium arsenide (GaAs) infrared LED mounted in a hermetically-sealed TO-46 package that provides an enhanced temperature range with a variety of power ranges. TO-46 housing also offers high-power dissipation and superior protection in hostile environments. Each OP130 device has a narrow beam with an inclusive angle at half power points of 18°. Each OP130W series device has a broad irradiance pattern of 50° at half power points, providing relatively even illumination over a large area. These devices are designed to efficiently operate with OP800, OP593, OP598, and OP599 phototransistors or the OP830 photodarlington.

Features
  • TO-46 hermetically-sealed package
  • Focused and non-focused optical light patterns
  • Enhanced temperature range
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance patterns
Applications
  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor

OP130 Series Hermetic Infrared Diode

KépGyártói cikkszámLeírásSugárerősség (Ie) (min.) / IfHullámhosszNyitóirányú feszültség (Uf) (tip.)Available QuantityÁrRészletek megtekintése
EMITTER IR 935NM 100MA TO-46OP130EMITTER IR 935NM 100MA TO-461mW/cm² / 100mA935nm1,75V1434 - Immediate$1,045.42Részletek megtekintése
Published: 2020-01-31