TCR3RM Series Ultra-Low Noise LDO Regulators

Toshiba’s TCR3RM LDO regulators with leading-class ripple-rejection and voltage noise, ideal for sensitive ICs, sensors, and chipsets

Image of Toshiba's TCR3RM Series LDO RegulatorsToshiba’s LDO regulator series achieves industry-leading ripple rejection (PSRR) and ultra-low output voltage noise (VNO), which means it is ideal for supplying power to sensitive ICs, chipsets, and other components which require stable supply. Output voltages range from 0.9 V to 4.5 V, covering the most popular voltage ranges.

With PSRR equaling 100 dB (typ.), this product can stabilize high-frequency noise which comes from external environments or DC/DC converters and can cause malfunctions. This is in addition to the intrinsic output voltage noise which has been minimized to just 5 μVRMS with Toshiba’s latest process. Dropout voltage is also critical and is just 130 mV (typ.) at 2.8 V and 300 mA output.

TCR3RM also features reduced quiescent current when compared to similar-class LDO regulators. Typically, there is a trade-off between quiescent current and noise suppression. However this LDO has reduced passive current consumption to just 7 μA (typ.) at IOUT = 0 mA. This allows for longer operating times in battery-driven devices while supplying power to sensitive ICs and other components.

This LDO is packaged in a low profile DFN4C package which measures just 1.0 mm x 1.0 mm x 0.38 mm, allowing for higher density designs in mobile consumer types of products.

Features
  • High ripple rejection ratio: PSRR = 100 dB (typ.)
  • Low output voltage noise: VNO= 5 μVRMS
  • Low quiescent current: IQ=7 μA (typ.)
  • Low dropout voltage: VDO= 130 mV (typ.) at 2.8 V output, IOUT= 300 mA
  • Overcurrent protection
  • Thermal shutdown
  • Auto-discharge
  • Ceramic capacitors can be used (CIN= 1 μF, COUT= 1 μF)
Applications
  • Mobile devices
  • Imaging and audio visual equipment
  • Camera modules
  • Wireless chipsets
  • CMOS sensor power supply
  • MCU power supply
  • RF power supply
  • TXCO power supply

TCR3RM Series LDO Regulators

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG LINEAR 2.8V 300MA 4-DFNCTCR3RM28A,LFIC REG LINEAR 2.8V 300MA 4-DFNC3 - Immediate$89.16Részletek megtekintése
IC REG LINEAR 1.8V 300MA 4-DFNCTCR3RM18A,LFIC REG LINEAR 1.8V 300MA 4-DFNC152 - Immediate$89.16Részletek megtekintése
Published: 2020-10-15