UCC256402 LLC Resonant Controller with Ultra-Low Audible Noise

Texas Instruments' controller offers ultra-low audible noise and standby power for applications such as lighting

Image of Texas Instruments' UCC256402 LLC Resonant ControllerTexas Instruments' UCC256402 is a fully-featured LLC controller with an integrated high-voltage gate driver. This device is designed to pair with a PFC controller to provide a complete power system using minimal external components. The resulting power system is designed to meet the most stringent requirements for standby power without the need for a separate standby power converter. The UCC256402 provides a highly efficient burst-mode with soft-ON and soft-OFF periods to minimize audible noise at standby operation. The burst power level and hysteresis are programmable, simplifying the optimization of efficiency and burst-mode operation. Burst-mode can be disabled through pin configuration. This controller uses hybrid hysteretic control (HHC) to provide best-in-class line and load transient response.

The UCC256402 includes a range of features designed to make LLC converter operation well controlled and protected. It can be used with UCC28056 or UCC28064A PFC controllers, along with the UCC24624 synchronous rectifier controller to offer a complete power supply solution.

Features
  • Optimized low-power-mode and burst-mode algorithm:
    • Burst-mode with soft-ON and soft-OFF periods
    • Minimized audible noise at no-load and standby
    • User option to disable burst-mode
    • Opto-coupler low-power operation
    • Efficiency performance exceeds DoE level VI and EU CoC Tier 2 external power supply standards
  • Robust adaptive dead-time control
  • HHC provides best-in-class transient response and fast exit from burst-mode
  • Integrated high-voltage gate driver with 0.6 A source and 1.2 A sink capability
  • Robust capacitive region (ZCS) avoidance scheme
  • Overtemperature, output overvoltage, input undervoltage protection, and three levels of overcurrent protection
  • Integrated high voltage startup function
  • Active x-capacitor-discharge function
Applications
  • SMPS power supply of TVs
  • Lighting
  • AC/DC adapters
  • Power tools
  • Medical power supplies
  • Multifunctional printers
  • Enterprise and cinema projectors
  • PC power supplies
  • Gaming console power supplies

UCC256402 LLC Resonant Controllers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
HALF BRIDGE CONT WITH HV DRIVERUCC256402DDBTHALF BRIDGE CONT WITH HV DRIVER0 - Immediate$1,018.10Részletek megtekintése
HALF BRIDGE CONT WITH HV DRIVERUCC256402DDBRHALF BRIDGE CONT WITH HV DRIVER0 - Immediate$871.79Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR UCC25640UCC25640EVM-020EVAL BOARD FOR UCC256405 - Immediate$70,014.11Részletek megtekintése
Published: 2020-01-02