TPS7A13 Low VIN Low VOUT LDO Voltage Regulator

Texas Instruments' 300 mA regulator is optimized for excellent transient performance

Image of Texas Instruments' TPS7A13 Low Input and Output LDO Voltage RegulatorTexas Instruments' TPS7A13 is a small, low-dropout regulator (LDO) with excellent transient response. This device can source 300 mA with outstanding AC performance (load and line transient responses). The input voltage range is 0.7 V to 2.2 V and the output range is 0.5 V to 2.05 V with a very high accuracy of 1% overload, line, and temperature. The primary power path is through the IN pin and can be connected to a power supply as low as 50 mV above the output voltage. The electrical characteristics (including excellent output voltage tolerance, transient response, and PSRR) are specified for input voltages 100 mV greater than the output voltage, yielding high practical efficiency.

This regulator supports very low input voltages with the use of a higher, externally supplied VBIAS rail that is used to power the internal circuitry of the LDO. For example, the supply voltage to the IN pin can be the output of a high-efficiency, DC/DC step-down regulator and the BIAS pin supply voltage can be a rechargeable battery. The TPS7A13 is equipped with an active pulldown circuit to quickly discharge the output when disabled and provides a known startup state. The TPS7A13 is available in an ultra-small 0.71 mm x 1.0 mm, 6-bump DSBGA package that makes the device suitable for space-constrained applications.

Features
  • Ultra-low input voltage range: 0.7 V to 2.2 V
  • High efficiency:
    • Dropout at 300 mA: 65 mV (max.)
    • Specified for VIN = VOUT + 100 mV
  • Excellent load transient response:
    • 20 mV for ILOAD 1 mA to 250 mA in 10 μs
  • Accuracy overload, line, and temperature: 1%
  • High PSRR: 80 dB at 1 kHz
  • Available in fixed-output voltages: 0.5 V to 2.05 V (in 25 mV steps)
  • VBIAS range: 2.2 V to 5.5 V
  • Package: 6-pin, 1.00 mm x 0.71 mm DSBGA
  • Active output discharge
Applications
  • Camera modules
  • Wireless headphones and earbuds
  • Smartwatches and fitness trackers
  • Smartphones and tablets
  • Portable medical devices
  • Solid-state drives (SSDs)

TPS7A13 Low VIN Low VOUT LDO Voltage Regulator

KépGyártói cikkszámLeírásKimenet típusaSzabályozók számaBemeneti feszültség (max.)Available QuantityÁrRészletek megtekintése
IC REG LINEAR 0.9V 300MA 6-DSBGATPS7A1309PYCKRIC REG LINEAR 0.9V 300MA 6-DSBGArögzített12,2V11910 - Immediate$212.14Részletek megtekintése
Published: 2022-03-24