TPS61099 Synchronous Boost Converter

Texas Instruments' converter features 800 nA ultra-low quiescent current

Image of Texas Instruments' TPS61099 Synchronous Boost ConverterTexas Instruments' TPS61099x is a synchronous boost converter with 1 µA ultra-low quiescent current. The device is designed for products powered by alkaline batteries, NiMH rechargeable batteries, Li-Mn batteries, or rechargeable Li-Ion batteries where a high efficiency under light-load condition is critical to achieving long battery life operation.

TPS61099x boost converter uses a hysteretic control topology to obtain maximal efficiency at minimal quiescent current. The device consumes 1 µA quiescent current under the light-load condition and can achieve up to 75% efficiency at 10 µA load with fixed output voltage version. This converter supports up to 300 mA output current from 3.3 V to 5 V conversion and achieves up to 93% at 200 mA load. The TPS61099x offers down mode and pass-through operations for different applications.

In down mode, the output voltage can still be regulated at the target value even when the input voltage is higher than the output voltage. In pass-through mode, the output voltage follows the input voltage. The TPS61099x exits down mode and enters pass-through mode when VIN > VOUT + 0.5 V. The TPS61099x supports a true shutdown function when it is disabled, which disconnects the load from the input supply to reduce the current consumption. The TPS61099x offers an adjustable output voltage version and fixed output voltage versions. The device is available in a 6-ball 1.23 mm x 0.88 mm WCSP package and a 6-pin 2 mm x 2 mm WSON package.

Features
  • Ultra-low IQ into VOUT pin: 600 nA
  • Ultra-low IQ into VIN pin: 400 nA
  • Operating input voltage: 0.7 V to 5.5 V
  • Adjustable output voltage: 1.8 V to 5.5 V
  • Fixed output voltage versions available
  • Switch peak current limit: 0.8 A (minimum)
  • Regulated output voltage in down mode
  • True disconnection during shutdown
  • Efficiency: up to 75% at 10 µA load with fixed output voltage versions
  • Efficiency: 93% from 10 mA to 300 mA load
  • Packages: 6-ball 1.23 mm x 0.88 mm WCSP and 2 mm x 2 mm WSON
Applications
  • Memory LCD bias
  • Optical heart-rate monitor LED bias
  • Wearables
  • Low-power wireless
  • Portable products
  • Battery-powered systems

TPS61099 Synchronous Boost Converters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BOOST ADJ 800MA 6WSONTPS61099DRVRIC REG BOOST ADJ 800MA 6WSON7585 - Immediate$510.37Részletek megtekintése
IC REG BOOST ADJ 800MA 6DSBGATPS61099YFFTIC REG BOOST ADJ 800MA 6DSBGA4396 - Immediate$962.32Részletek megtekintése
IC REG BOOST ADJ 800MA 6DSBGATPS61099YFFRIC REG BOOST ADJ 800MA 6DSBGA1222 - Immediate$510.37Részletek megtekintése
IC REG BOOST 5V 800MA 6DSBGATPS610997YFFTIC REG BOOST 5V 800MA 6DSBGA635 - Immediate$962.32Részletek megtekintése
IC REG BOOST 3V 800MA 6DSBGATPS610993YFFRIC REG BOOST 3V 800MA 6DSBGA22436 - Immediate$510.37Részletek megtekintése
IC REG BOOST 3.6V 800MA 6WSONTPS610995DRVRIC REG BOOST 3.6V 800MA 6WSON3458 - Immediate$510.37Részletek megtekintése
IC REG BOOST 3.3V 800MA 6DSBGATPS610994YFFRIC REG BOOST 3.3V 800MA 6DSBGA0 - Immediate$510.37Részletek megtekintése
IC REG BOOST 3.3V 800MA 6DSBGATPS610994YFFTIC REG BOOST 3.3V 800MA 6DSBGA493 - Immediate$962.32Részletek megtekintése
IC REG BOOST 5V 800MA 6DSBGATPS610997YFFRIC REG BOOST 5V 800MA 6DSBGA12921 - Immediate$510.37Részletek megtekintése
IC REG BOOST 3.6V 800MA 6DSBGATPS610995YFFTIC REG BOOST 3.6V 800MA 6DSBGA3551 - Immediate$962.32Részletek megtekintése
IC REG BOOST 4.5V 800MA 6DSBGATPS610996YFFTIC REG BOOST 4.5V 800MA 6DSBGA469 - Immediate$962.32Részletek megtekintése
IC REG BOOST 3.6V 800MA 6WSONTPS610995DRVTIC REG BOOST 3.6V 800MA 6WSON1465 - Immediate$962.32Részletek megtekintése
IC REG BOOST 2.5V 800MA 6DSBGATPS610992YFFTIC REG BOOST 2.5V 800MA 6DSBGA0 - Immediate$962.32Részletek megtekintése
IC REG BOOST 3V 800MA 6DSBGATPS610993YFFTIC REG BOOST 3V 800MA 6DSBGA457 - Immediate$962.32Részletek megtekintése
IC REG BOOST 3.6V 800MA 6DSBGATPS610995YFFRIC REG BOOST 3.6V 800MA 6DSBGA0 - Immediate$436.58Részletek megtekintése
IC REG BOOST 2.5V 800MA 6DSBGATPS610992YFFRIC REG BOOST 2.5V 800MA 6DSBGA1851 - Immediate$510.37Részletek megtekintése
IC REG BOOST 4.5V 800MA 6DSBGATPS610996YFFRIC REG BOOST 4.5V 800MA 6DSBGA0 - Immediate$436.58Részletek megtekintése

Evaluation Boards

KépGyártói cikkszámLeírásKimeneti feszültségKimeneti áramAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR TPS61099TPS61099EVM-768EVAL BOARD FOR TPS610995V-7 - Immediate$18,831.31Részletek megtekintése
EVAL BOARD FOR TPS610995TPS61099EVM-023EVAL BOARD FOR TPS6109953,6V450mA3 - Immediate$18,831.31Részletek megtekintése
Published: 2020-10-19